CONV DC-DC 25W 3.3VIN 2.5V SMD - APC08G03-J
| Digi-Key Part Number | 454-1035-ND |
35 |
19.50000 |
Extended Price
682.50 |
| Manufacturer Part Number | APC08G03-J | |||
| Description | CONV DC-DC 25W 3.3VIN 2.5V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APC08G03-J |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 1.8 ~ 6V |
| Output | 2.5V |
| Power (Watts) | 25W |
| Number of Outputs | 1 |
| 1st Output | 2.5 VDC @ 8A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 7-SMD |
| Series | APC08 |
| Other Names |
APC08G03 J APC08G03J 454 1035 ND 4541035ND 454-1035 |
APC08G03-J Specification Sheet
CONV DC-DC 25W 3.3VIN 2.5V SMD - APC08G03-J (454-1035-ND)
Related parts:METER DC CURRENT 3 1/2-DIGIT - PAXLID00
Order 'meter dc current 3 1/2-digit - PAXLID00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC105-ND.
CONV DC-DC 25W 3.3VIN 2.5V SMD - APC08G03-J
Order 'conv dc-dc 25w 3.3vin 2.5v smd - APC08G03-J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1035-ND.
CONV DC/DC +-5V 25W DUAL OUT SMD - CC025CL-M
Order 'conv dc/dc +-5v 25w dual out smd - CC025CL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC025CL-M-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-3-5SA-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MX10A-3-5SA-PCT-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-3-5SA-PTR-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MX16A-3-5SA
Order 'conv dc/dc 3-5v 16a adj out smd - MX16A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX16A-3-5SA-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MX16A-3-5SA-P
Order 'conv dc/dc 3-5v 16a adj out smd - MX16A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX16A-3-5SA-P-ND.
CONV DC/DC 3-5V 5A ADJ OUT SMD - MX5A-3-5SA
Order 'conv dc/dc 3-5v 5a adj out smd - MX5A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MX5A-3-5SACT-ND.
CONV DC/DC 3-5V 5A ADJ OUT SMD - MX5A-3-5SA
Order 'conv dc/dc 3-5v 5a adj out smd - MX5A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX5A-3-5SATR-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MXT10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MXT10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MXT10A-3-5SACT-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MXT10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MXT10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT10A-3-5SA-P-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MXT10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MXT10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT10A-3-5SATR-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MXT16A-3-5SA
Order 'conv dc/dc 3-5v 16a adj out smd - MXT16A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT16A-3-5SA-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MXT16A-3-5SA-P
Order 'conv dc/dc 3-5v 16a adj out smd - MXT16A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT16A-3-5SA-P-ND.
Send this link via E-Mail
Help With This Screen