CONV DC-DC 25W 3.3VIN 0.9V SMD - APC08J03-J
| Digi-Key Part Number | 454-1031-ND |
35 |
19.50000 |
Extended Price
682.50 |
| Manufacturer Part Number | APC08J03-J | |||
| Description | CONV DC-DC 25W 3.3VIN 0.9V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APC08J03-J |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 1.8 ~ 6V |
| Output | 0.9V |
| Power (Watts) | 25W |
| Number of Outputs | 1 |
| 1st Output | 0.9 VDC @ 8A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 7-SMD |
| Series | APC08 |
| Other Names |
APC08J03 J APC08J03J 454 1031 ND 4541031ND 454-1031 |
APC08J03-J Specification Sheet
CONV DC-DC 25W 3.3VIN 0.9V SMD - APC08J03-J (454-1031-ND)
Related parts:IC CONV DC/DC DGTL PROG 12WLCSP - FAN5355UC00X
Order 'ic conv dc/dc dgtl prog 12wlcsp - FAN5355UC00X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5355UC00XCT-ND.
IC CONV DC/DC DGTL PROG 12WLCSP - FAN5355UC00X
Order 'ic conv dc/dc dgtl prog 12wlcsp - FAN5355UC00X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5355UC00XDKR-ND.
IC CONV DC/DC DGTL PROG 12WLCSP - FAN5355UC00X
Order 'ic conv dc/dc dgtl prog 12wlcsp - FAN5355UC00X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5355UC00XTR-ND.
IC DC/DC CONV STEP-DWN 8-SOIC - TPS54331D
Order 'ic dc/dc conv step-dwn 8-soic - TPS54331D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23626-5-ND.
CONVERTER MODULE DC-DC 2A - GS-R12F0002.0
Order 'converter module dc-dc 2a - GS-R12F0002.0' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8251-ND.
CONVERTER MODULE DC-DC 1.9A - GS-R12FS0001.9
Order 'converter module dc-dc 1.9a - GS-R12FS0001.9' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8252-ND.
CONVERTER MODULE DC-DC 1.9A - GS-R12FV0001.9
Order 'converter module dc-dc 1.9a - GS-R12FV0001.9' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8253-ND.
CONVERTER MODULE DC-DC 2A - GS-R24F0002.0
Order 'converter module dc-dc 2a - GS-R24F0002.0' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8254-ND.
CONVERTER MODULE DC-DC 1.8A - GS-R24FS0001.8
Order 'converter module dc-dc 1.8a - GS-R24FS0001.8' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8255-ND.
CONVERTER MODULE DC-DC 1.8A - GS-R24FV0001.8
Order 'converter module dc-dc 1.8a - GS-R24FV0001.8' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8256-ND.
IC PWR SUPPLY DC-DC STEPDOWN - SPDC400FC12M0.35
Order 'ic pwr supply dc-dc stepdown - SPDC400FC12M0.35' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8257-ND.
CONV DC-DC 25W 3.3VIN 0.9V SMD - APC08J03-J
Order 'conv dc-dc 25w 3.3vin 0.9v smd - APC08J03-J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1031-ND.
CONV DC/DC 2.5W SNG 24V 3.3V SMD - CC3-2403SR-E
Order 'conv dc/dc 2.5w sng 24v 3.3v smd - CC3-2403SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3280-ND.
CONV DC/DC 2.5W SNG 48V 3.3V SMD - CC3-4803SR-E
Order 'conv dc/dc 2.5w sng 48v 3.3v smd - CC3-4803SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3283-ND.
CONV DC-DC 25W 3.3VIN 1.2V SMD - APC08K03-J
Order 'conv dc-dc 25w 3.3vin 1.2v smd - APC08K03-J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1032-ND.
Send this link via E-Mail
Help With This Screen