CONV DC-DC 25W 48VIN 5/3.3V DUAL - AA25N-048L-050D033
| Digi-Key Part Number | 454-1030-ND |
50 |
56.15260 |
Extended Price
2807.63 |
| Manufacturer Part Number | AA25N-048L-050D033 | |||
| Description | CONV DC-DC 25W 48VIN 5/3.3V DUAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AA25N-048L-050D033 |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Isolated |
| Number of Outputs | 2 [Nom] |
| Primary Output Voltage | 5VDC |
| Out #1 Voltage @ Max. Current | 5VDC @ 5A |
| Out #2 Voltage @ Max. Current | 3.3VDC @ 6A |
| Input Voltage Typical | 36 ~ 75 VDC |
| Output Power | 25.000 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bulk |
| Height | 13.210 mm [Max] |
| Length | 50.800 mm [Typ] |
| Width | 50.800 mm [Typ] |
| Output Connection | PC Pin |
| Efficiency Typical | 82% |
| Frequency | 350.000 kHz [Typ] |
| Weight | 68.0000 g [Nom] |
| Other Names |
AA25N 048L 050D033 AA25N048L050D033 454 1030 ND 4541030ND 454-1030 |
AA25N-048L-050D033 Specification Sheet
CONV DC-DC 25W 48VIN 5/3.3V DUAL - AA25N-048L-050D033 (454-1030-ND)
Related parts:CONV DC-DC 25W 48VIN 5/3.3V DUAL - AA25N-048L-050D033
Order 'conv dc-dc 25w 48vin 5/3.3v dual - AA25N-048L-050D033' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1030-ND.
CONV DC-DC 25W 48VIN 5/12V TRPL - AA25N-048L-050T120
Order 'conv dc-dc 25w 48vin 5/12v trpl - AA25N-048L-050T120' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA25N-048L050T120-ND.
CONV DC-DC 15A 48VIN 5/3.3V DUAL - AA60A-048L-050D033
Order 'conv dc-dc 15a 48vin 5/3.3v dual - AA60A-048L-050D033' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA60A-048L050D033-ND.
CONV DC-DC 25W 48VIN 12VOUT DUAL - AEV01BB48
Order 'conv dc-dc 25w 48vin 12vout dual - AEV01BB48' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV01BB48-ND.
CONV DC-DC 25W 48VIN 15VOUT DUAL - AEV01CC48
Order 'conv dc-dc 25w 48vin 15vout dual - AEV01CC48' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV01CC48-ND.
CONV DC-DC 25W 48VIN 5VOUT DUAL - AEV02AA48
Order 'conv dc-dc 25w 48vin 5vout dual - AEV02AA48' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV02AA48-ND.
CONV DC-DC 25W 48VIN 12VOUT DUAL - AEV02BB48
Order 'conv dc-dc 25w 48vin 12vout dual - AEV02BB48' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV02BB48-ND.
CONV DC-DC 25W 48VIN 15VOUT DUAL - AEV02CC48
Order 'conv dc-dc 25w 48vin 15vout dual - AEV02CC48' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV02CC48-ND.
CONV DC-DC 25W 48VIN 5/15/15V TR - AEV05ACC48
Order 'conv dc-dc 25w 48vin 5/15/15v tr - AEV05ACC48' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AEV05ACC48-ND.
CONV DC-DC 100W 48VIN 5/3.3V DL - ALH25AF48
Order 'conv dc-dc 100w 48vin 5/3.3v dl - ALH25AF48' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1057-ND.
CONV DC-DC 15A 48VIN 5/3.3V IPD - AA60A-048L-050D033-6-P1
Order 'conv dc-dc 15a 48vin 5/3.3v ipd - AA60A-048L-050D033-6-P1' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1089-ND.
CONV DC-DC 15W 48VIN 5/3.3V SMD - AK42A-048L-050D033SM
Order 'conv dc-dc 15w 48vin 5/3.3v smd - AK42A-048L-050D033SM' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1104-ND.
IC 5.0V 50MA DC/DC CONV 8-MSOP - REG711EA-5/2K5
Order 'ic 5.0v 50ma dc/dc conv 8-msop - REG711EA-5/2K5' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG711EA-5/2K5DKR-ND.
IC 3.3V 50MA DC/DC CONV 8-MSOP - REG711EA-3.3/250
Order 'ic 3.3v 50ma dc/dc conv 8-msop - REG711EA-3.3/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG711EA3.3250DKR-ND.
CONV DC-DC 25W 24VIN 15VOUT DUAL - AA25N-024L-150D
Order 'conv dc-dc 25w 24vin 15vout dual - AA25N-024L-150D' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AA25N-024L-150D-ND.
Send this link via E-Mail
Help With This Screen