CONV DC-DC 20W 48VIN 3.3VOUT SGL - AET04F48
| Digi-Key Part Number | 454-1028-ND |
1 10 25 50 100 |
58.00000 45.45800 43.10640 41.69560 40.28480 |
Extended Price
58.00 454.58 1077.66 2084.78 4028.48 |
| Manufacturer Part Number | AET04F48 | |||
| Description | CONV DC-DC 20W 48VIN 3.3VOUT SGL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AET04F48 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | * |
| Output | * |
| Power (Watts) | * |
| Number of Outputs | * |
| 1st Output | * |
| 2nd Output | * |
| 3rd Output | * |
| 4th Output | * |
| Type | * |
| Mounting Type | * |
| Packaging | * |
| Package / Case | * |
| Series | * |
| Other Names |
AET04F48 AET04F48 454 1028 ND 4541028ND 454-1028 |
CONV DC-DC 20W 48VIN 3.3VOUT SGL - AET04F48 (454-1028-ND)
Related parts:CONV DC-DC 20W 48VIN 3.3VOUT SGL - AA20C-048L-033S-M1
Order 'conv dc-dc 20w 48vin 3.3vout sgl - AA20C-048L-033S-M1' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA20C-048L-033SM1-ND.
CONV DC-DC 20W 48VIN 5VOUT SGL - AA20C-048L-050S
Order 'conv dc-dc 20w 48vin 5vout sgl - AA20C-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA20C-048L-050S-ND.
CONV DC-DC 20W 48VIN 12VOUT SGL - AA20C-048L-120S
Order 'conv dc-dc 20w 48vin 12vout sgl - AA20C-048L-120S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA20C-048L-120S-ND.
CONV DC-DC 5W 48VIN 15VOUT SGL - AA05E-048L-150S
Order 'conv dc-dc 5w 48vin 15vout sgl - AA05E-048L-150S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-048L-150S-ND.
CONV DC-DC 10W 48VIN 5VOUT SGL - AA10C-048L-050S
Order 'conv dc-dc 10w 48vin 5vout sgl - AA10C-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10C-048L-050S-ND.
CONV DC-DC 10W 48VIN 3.3VOUT SGL - AA10U-048L-033S
Order 'conv dc-dc 10w 48vin 3.3vout sgl - AA10U-048L-033S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-033S-ND.
CONV DC-DC 10W 48VIN 5VOUT SGL - AA10U-048L-050S
Order 'conv dc-dc 10w 48vin 5vout sgl - AA10U-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-050S-ND.
CONV DC-DC 10W 48VIN 12VOUT SGL - AA10U-048L-120S
Order 'conv dc-dc 10w 48vin 12vout sgl - AA10U-048L-120S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-120S-ND.
CONV DC-DC 10W 48VIN 15VOUT SGL - AA10U-048L-150S
Order 'conv dc-dc 10w 48vin 15vout sgl - AA10U-048L-150S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-150S-ND.
CONV DC-DC 15W 48VIN 3.3VOUT SGL - AA15C-048L-033S
Order 'conv dc-dc 15w 48vin 3.3vout sgl - AA15C-048L-033S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA15C-048L-033S-ND.
CONV DC-DC 15W 48VIN 5VOUT SGL - AA15C-048L-050S
Order 'conv dc-dc 15w 48vin 5vout sgl - AA15C-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA15C-048L-050S-ND.
CONV DC-DC 15W 48VIN 12VOUT SGL - AA15C-048L-120S
Order 'conv dc-dc 15w 48vin 12vout sgl - AA15C-048L-120S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA15C-048L-120S-ND.
CONV DC-DC 25W 48VIN 3.3VOUT SGL - AA25N-048L-033S
Order 'conv dc-dc 25w 48vin 3.3vout sgl - AA25N-048L-033S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA25N-048L-033S-ND.
CONV DC-DC 25W 48VIN 5VOUT SGL - AA25N-048L-050S
Order 'conv dc-dc 25w 48vin 5vout sgl - AA25N-048L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA25N-048L-050S-ND.
CONV DC-DC 10W 48VIN 12VOUT SGL - AEE00B48
Order 'conv dc-dc 10w 48vin 12vout sgl - AEE00B48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00B48-ND.
Send this link via E-Mail
Help With This Screen