CONV DC-DC 20W 3/5VIN 2.5V BUCK - APA06G05
| Digi-Key Part Number | 454-1025-ND |
50 |
20.40160 |
Extended Price
1020.08 |
| Manufacturer Part Number | APA06G05 | |||
| Description | CONV DC-DC 20W 3/5VIN 2.5V BUCK | |||
| Quantity Available | 53 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | APA06G05 |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Non-Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 2.5VDC |
| Out #1 Voltage @ Max. Current | 2.5VDC @ 6A |
| Input Voltage Typical | 4.5 ~ 5.5 VDC |
| Output Power | 20.000 W [Max] |
| Operating Temperature | 55 °C [Max] |
| Packaging | Bulk |
| Height | 13.970 mm [Max] |
| Length | 63.500 mm [Typ] |
| Width | 8.380 mm [Typ] |
| Output Connection | PC Pin |
| Efficiency Typical | 87% |
| Frequency | 430.000 kHz [Typ] |
| Weight | 7.5000 g [Nom] |
| Other Names |
APA06G05 APA06G05 454 1025 ND 4541025ND 454-1025 |
APA06G05 Specification Sheet
CONV DC-DC 20W 3/5VIN 2.5V BUCK - APA06G05 (454-1025-ND)
Related parts:CONV DC-DC 20W 3/5VIN 2.5V BUCK - APA06G05
Order 'conv dc-dc 20w 3/5vin 2.5v buck - APA06G05' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1025-ND.
CONV DC-DC 20W 3/5VIN 1.5V BUCK - APA06M04
Order 'conv dc-dc 20w 3/5vin 1.5v buck - APA06M04' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1022-ND.
CONV DC-DC 20W 3/5VIN 1.8V BUCK - APA06Y04
Order 'conv dc-dc 20w 3/5vin 1.8v buck - APA06Y04' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1023-ND.
CONV DC-DC 20W 3/5VIN 2.1V BUCK - APA06D04
Order 'conv dc-dc 20w 3/5vin 2.1v buck - APA06D04' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1024-ND.
METER DC CURRENT 3 1/2-DIGIT - PAXLID00
Order 'meter dc current 3 1/2-digit - PAXLID00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC105-ND.
CONV DC-DC 20W 5VIN 3.3VOUT BUCK - APA06F05
Order 'conv dc-dc 20w 5vin 3.3vout buck - APA06F05' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1029-ND.
CONV DC-DC 20W +12/-12/+5V TRIP - DGP20E12T5/12
Order 'conv dc-dc 20w +12/-12/+5v trip - DGP20E12T5/12' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1059-ND.
CONV DC-DC 20W +15/-15/+5V TRIP - DGP20E12T5/15
Order 'conv dc-dc 20w +15/-15/+5v trip - DGP20E12T5/15' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1060-ND.
CONV DC-DC 20W +12/-12/+5V TRIP - DGP20E24T5/12
Order 'conv dc-dc 20w +12/-12/+5v trip - DGP20E24T5/12' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1061-ND.
CONV DC-DC 20W +15/-15/+5V TRIP - DGP20E24T5/15
Order 'conv dc-dc 20w +15/-15/+5v trip - DGP20E24T5/15' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1062-ND.
CONV DC-DC 48V IN 5V OUT PL 15W - LES015ZG-3
Order 'conv dc-dc 48v in 5v out pl 15w - LES015ZG-3' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2130-ND.
CONV DC-DC 24V IN 5V OUT 20W - IES020YG-A
Order 'conv dc-dc 24v in 5v out 20w - IES020YG-A' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2134-ND.
CONV DC-DC 48V IN 5V OUT 20W - IES020ZG-A
Order 'conv dc-dc 48v in 5v out 20w - IES020ZG-A' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2136-ND.
CONV DC-DC 3V IN 5V OUT 20W - SIP305
Order 'conv dc-dc 3v in 5v out 20w - SIP305' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2185-ND.
CONV DC-DC 48V IN 5V OUT 20W - RDS04ZG-M6
Order 'conv dc-dc 48v in 5v out 20w - RDS04ZG-M6' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2204-ND.
Send this link via E-Mail
Help With This Screen