Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONV DC-DC 20W 3/5VIN 1.8V BUCK - APA06Y04 - Power Supplies

Digi-Key Part Number 454-1023-ND
Price Break
50
Unit Price
19.80700
Extended Price
990.35
Manufacturer Part NumberAPA06Y04
DescriptionCONV DC-DC 20W 3/5VIN 1.8V BUCK
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationAPA06Y04
VendorEmerson Network Power
CategoryPower Supplies
Voltage - Input3 ~ 5.5VDC
Output1.8V
Power (Watts)20W
Number of Outputs1
1st Output1.8 VDC @ 6A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole
PackagingBulk
Package / Case11-SIP
SeriesAPA06
Other Names APA06Y04
APA06Y04
454 1023 ND
4541023ND
454-1023

APA06Y04 Specification Sheet

Image of CONV DC-DC 20W 3/5VIN 1.8V BUCK - APA06Y04

CONV DC-DC 20W 3/5VIN 1.8V BUCK - APA06Y04 (454-1023-ND) - Power Supplies

Related parts Power Supplies :
CONV DC-DC 20W 3/5VIN 1.8V BUCK - APA06Y04
 Order 'conv dc-dc 20w 3/5vin 1.8v buck - APA06Y04' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1023-ND.
CONV DC-DC 20W 3/5VIN 1.5V BUCK - APA06M04
 Order 'conv dc-dc 20w 3/5vin 1.5v buck - APA06M04' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1022-ND.
CONV DC-DC 20W 3/5VIN 2.1V BUCK - APA06D04
 Order 'conv dc-dc 20w 3/5vin 2.1v buck - APA06D04' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1024-ND.
CONV DC-DC 20W 3/5VIN 2.5V BUCK - APA06G05
 Order 'conv dc-dc 20w 3/5vin 2.5v buck - APA06G05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1025-ND.
IC CONV DC/DC BUCK-BOOST VQFNV - BD8303MUV-E2
 Order 'ic conv dc/dc buck-boost vqfnv - BD8303MUV-E2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BD8303MUV-E2CT-ND.
IC CONV DC/DC BUCK-BOOST VQFNV - BD8303MUV-E2
 Order 'ic conv dc/dc buck-boost vqfnv - BD8303MUV-E2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BD8303MUV-E2DKR-ND.
IC CONV DC/DC BUCK-BOOST VQFNV - BD8303MUV-E2
 Order 'ic conv dc/dc buck-boost vqfnv - BD8303MUV-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD8303MUV-E2TR-ND.
IC DC-DC CONV 68-HVQFN - PIP202-12M-2 /T3
 Order 'ic dc-dc conv 68-hvqfn - PIP202-12M-2 /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2327-6-ND.
IC DC-DC CONV STEPDOWN 10-MSOP - TPS62000QDGSRQ1
 Order 'ic dc-dc conv stepdown 10-msop - TPS62000QDGSRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23767-1-ND.
IC DC-DC CONV STEPDOWN 10-MSOP - TPS62000QDGSRQ1
 Order 'ic dc-dc conv stepdown 10-msop - TPS62000QDGSRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23767-6-ND.
DC-DC CONV INP FILTER 4A SMD - F4804A
 Order 'dc-dc conv inp filter 4a smd - F4804A' online from Digi-Key. Manufactured by Power-One. Digi-Key part number F4804A-ND.
IC CTRLR DC/DC STP UP 24TSSOP - LTC3862EFE#PBF
 Order 'ic ctrlr dc/dc stp up 24tssop - LTC3862EFE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862EFE#PBF-ND.
IC DC/DC UMODULE 500MA 35-LGA - LTM8021EV#PBF
 Order 'ic dc/dc umodule 500ma 35-lga - LTM8021EV#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM8021EV#PBF-ND.
IC DC/DC CNTRL STP UP 24TSSOP - LTC3862EFE-1#PBF
 Order 'ic dc/dc cntrl stp up 24tssop - LTC3862EFE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862EFE-1#PBF-ND.
CONV DC-DC 20W 5VIN 3.3VOUT BUCK - APA06F05
 Order 'conv dc-dc 20w 5vin 3.3vout buck - APA06F05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1029-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONV DC-DC 20W 3/5VIN 1.5V BUCK - APA06M04 Next: CONV DC-DC 20W 3/5VIN 2.1V BUCK - APA06D04