CONV DC-DC 20W 3.5VIN 2.5V BUCK - APA06G04
| Digi-Key Part Number | 454-1021-ND |
1 10 25 50 100 |
38.54000 31.79600 28.90520 27.94160 26.49630 |
Extended Price
38.54 317.96 722.63 1397.08 2649.63 |
| Manufacturer Part Number | APA06G04 | |||
| Description | CONV DC-DC 20W 3.5VIN 2.5V BUCK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | APA06G04 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | * |
| Output | * |
| Power (Watts) | * |
| Number of Outputs | * |
| 1st Output | * |
| 2nd Output | * |
| 3rd Output | * |
| 4th Output | * |
| Type | * |
| Mounting Type | * |
| Packaging | * |
| Package / Case | * |
| Series | * |
| Other Names |
APA06G04 APA06G04 454 1021 ND 4541021ND 454-1021 |
CONV DC-DC 20W 3.5VIN 2.5V BUCK - APA06G04 (454-1021-ND)
Related parts:CONV DC-DC 20W 3/5VIN 1.5V BUCK - APA06M04
Order 'conv dc-dc 20w 3/5vin 1.5v buck - APA06M04' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1022-ND.
CONV DC-DC 20W 3/5VIN 1.8V BUCK - APA06Y04
Order 'conv dc-dc 20w 3/5vin 1.8v buck - APA06Y04' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1023-ND.
CONV DC-DC 20W 3/5VIN 2.1V BUCK - APA06D04
Order 'conv dc-dc 20w 3/5vin 2.1v buck - APA06D04' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1024-ND.
CONV DC-DC 20W 3/5VIN 2.5V BUCK - APA06G05
Order 'conv dc-dc 20w 3/5vin 2.5v buck - APA06G05' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1025-ND.
METER DC CURRENT 3 1/2-DIGIT - PAXLID00
Order 'meter dc current 3 1/2-digit - PAXLID00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC105-ND.
CONV DC-DC 20W 3.5VIN 2.5V BUCK - APA06G04
Order 'conv dc-dc 20w 3.5vin 2.5v buck - APA06G04' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1021-ND.
CONV DC-DC 20W 5VIN 3.3VOUT BUCK - APA06F05
Order 'conv dc-dc 20w 5vin 3.3vout buck - APA06F05' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1029-ND.
CONV DC-DC 20W +12/-12/+5V TRIP - DGP20E12T5/12
Order 'conv dc-dc 20w +12/-12/+5v trip - DGP20E12T5/12' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1059-ND.
CONV DC-DC 20W +15/-15/+5V TRIP - DGP20E12T5/15
Order 'conv dc-dc 20w +15/-15/+5v trip - DGP20E12T5/15' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1060-ND.
CONV DC-DC 20W +12/-12/+5V TRIP - DGP20E24T5/12
Order 'conv dc-dc 20w +12/-12/+5v trip - DGP20E24T5/12' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1061-ND.
CONV DC-DC 20W +15/-15/+5V TRIP - DGP20E24T5/15
Order 'conv dc-dc 20w +15/-15/+5v trip - DGP20E24T5/15' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1062-ND.
CONV DC-DC 48V IN 5V OUT PL 15W - LES015ZG-3
Order 'conv dc-dc 48v in 5v out pl 15w - LES015ZG-3' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2130-ND.
CONV DC-DC 24V IN 5V OUT 20W - IES020YG-A
Order 'conv dc-dc 24v in 5v out 20w - IES020YG-A' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2134-ND.
CONV DC-DC 48V IN 5V OUT 20W - IES020ZG-A
Order 'conv dc-dc 48v in 5v out 20w - IES020ZG-A' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2136-ND.
CONV DC-DC 3V IN 5V OUT 20W - SIP305
Order 'conv dc-dc 3v in 5v out 20w - SIP305' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2185-ND.
Send this link via E-Mail
Help With This Screen