CONV DC-DC 20W 3.3/4VIN 5V BOOST - APA04A03
| Digi-Key Part Number | 454-1020-ND |
50 |
23.44660 |
Extended Price
1172.33 |
| Manufacturer Part Number | APA04A03 | |||
| Description | CONV DC-DC 20W 3.3/4VIN 5V BOOST | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | APA04A03 |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Non-Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 5VDC |
| Out #1 Voltage @ Max. Current | 5VDC @ 4A |
| Input Voltage Typical | 3.3 ~ 4 VDC |
| Output Power | 20.000 W [Max] |
| Operating Temperature | 55 °C [Max] |
| Packaging | Bulk |
| Height | 13.970 mm [Max] |
| Length | 63.500 mm [Typ] |
| Width | 7.870 mm [Typ] |
| Output Connection | PC Pin |
| Efficiency Typical | 89% |
| Frequency | 430.000 kHz [Typ] |
| Weight | 7.5000 g [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APA04A03 APA04A03 454 1020 ND 4541020ND 454-1020 |
APA04A03 Specification Sheet
CONV DC-DC 20W 3.3/4VIN 5V BOOST - APA04A03 (454-1020-ND)
Related parts:CONV DC-DC 20W 3.3/4VIN 5V BOOST - APA04A03
Order 'conv dc-dc 20w 3.3/4vin 5v boost - APA04A03' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1020-ND.
CONV DC-DC 48V IN 5V OUT PL 15W - LES015ZG-3
Order 'conv dc-dc 48v in 5v out pl 15w - LES015ZG-3' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2130-ND.
CONV DC-DC 20W 3/5VIN 1.5V BUCK - APA06M04
Order 'conv dc-dc 20w 3/5vin 1.5v buck - APA06M04' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1022-ND.
CONV DC-DC 20W 3/5VIN 1.8V BUCK - APA06Y04
Order 'conv dc-dc 20w 3/5vin 1.8v buck - APA06Y04' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1023-ND.
CONV DC-DC 20W 3/5VIN 2.1V BUCK - APA06D04
Order 'conv dc-dc 20w 3/5vin 2.1v buck - APA06D04' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1024-ND.
CONV DC-DC 20W 3/5VIN 2.5V BUCK - APA06G05
Order 'conv dc-dc 20w 3/5vin 2.5v buck - APA06G05' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1025-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-3-5SA-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MX10A-3-5SA-PCT-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-3-5SA-PTR-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MX16A-3-5SA
Order 'conv dc/dc 3-5v 16a adj out smd - MX16A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX16A-3-5SA-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MX16A-3-5SA-P
Order 'conv dc/dc 3-5v 16a adj out smd - MX16A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX16A-3-5SA-P-ND.
CONV DC/DC 3-5V 5A ADJ OUT SMD - MX5A-3-5SA
Order 'conv dc/dc 3-5v 5a adj out smd - MX5A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MX5A-3-5SACT-ND.
CONV DC/DC 3-5V 5A ADJ OUT SMD - MX5A-3-5SA
Order 'conv dc/dc 3-5v 5a adj out smd - MX5A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX5A-3-5SATR-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MXT10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MXT10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MXT10A-3-5SACT-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MXT10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MXT10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT10A-3-5SA-P-ND.
Send this link via E-Mail
Help With This Screen