Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONV DC-DC 15W 48VIN 5V POS-ENAB - AEE03A48-4 - Power Supplies

Digi-Key Part Number 454-1016-ND
Price Break
1
10
25
50
100
Unit Price
51.10000
40.04900
37.97760
36.73460
35.49170
Extended Price
51.10
400.49
949.44
1836.73
3549.17
Manufacturer Part NumberAEE03A48-4
DescriptionCONV DC-DC 15W 48VIN 5V POS-ENAB
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationAEE03A48-4
VendorEMERSON NETWORK POWER
CategoryPower Supplies
Voltage - Input*
Output*
Power (Watts)*
Number of Outputs*
1st Output*
2nd Output*
3rd Output*
4th Output*
Type*
Mounting Type*
Packaging*
Package / Case*
SeriesAEE03
Other Names AEE03A48 4
AEE03A484
454 1016 ND
4541016ND
454-1016


Image of CONV DC-DC 15W 48VIN 5V POS-ENAB - AEE03A48-4

CONV DC-DC 15W 48VIN 5V POS-ENAB - AEE03A48-4 (454-1016-ND) - Power Supplies

Related parts Power Supplies :
CONV DC-DC 15W 48VIN 5V POS-ENAB - AEE03A48-4
 Order 'conv dc-dc 15w 48vin 5v pos-enab - AEE03A48-4' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1016-ND.
CONV DC-DC 15W 48VIN 5V POS-ENAB - AEE03A48-49
 Order 'conv dc-dc 15w 48vin 5v pos-enab - AEE03A48-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1015-ND.
CONV DC-DC 50W 48VIN 5V POS-ENAB - AEH10A48
 Order 'conv dc-dc 50w 48vin 5v pos-enab - AEH10A48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1043-ND.
CONV DC-DC 15W 48VIN 5V SGL TRIM - AEE03A48-9
 Order 'conv dc-dc 15w 48vin 5v sgl trim - AEE03A48-9' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE03A48-9-ND.
CONV DC-DC 15W 48VIN 2.5V POS-EN - AEE04G48-4
 Order 'conv dc-dc 15w 48vin 2.5v pos-en - AEE04G48-4' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE04G48-4-ND.
CONV DC-DC 10W 12VIN 5V POS-EN - AEE02A12-4
 Order 'conv dc-dc 10w 12vin 5v pos-en - AEE02A12-4' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE02A12-4-ND.
CONV DC-DC 50W 48VIN 5V POS-EN - AEH20A48
 Order 'conv dc-dc 50w 48vin 5v pos-en - AEH20A48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH20A48-ND.
CONV DC-DC 50W 48VIN 5V POS-EN - AEH30A48
 Order 'conv dc-dc 50w 48vin 5v pos-en - AEH30A48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH30A48-ND.
CONV DC-DC 30W 48VIN 5V POS-EN - AK60C-048L-050F06
 Order 'conv dc-dc 30w 48vin 5v pos-en - AK60C-048L-050F06' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK60C-048L-050F06-ND.
CONV DC-DC 30W 48VIN 5V POS-EN - AV60C-048L-050F06-8
 Order 'conv dc-dc 30w 48vin 5v pos-en - AV60C-048L-050F06-8' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L050F068-ND.
CONV DC-DC 50W 48VIN 5V POS-EN - AV60C-048L-050F10
 Order 'conv dc-dc 50w 48vin 5v pos-en - AV60C-048L-050F10' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-050F10-ND.
CONV DC-DC 75W 48VIN 5V POS-EN - AV60C-048L-050F15
 Order 'conv dc-dc 75w 48vin 5v pos-en - AV60C-048L-050F15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-050F15-ND.
CONV DC-DC 100W 48VIN 5V POS-EN - AV60C-048L-050F20
 Order 'conv dc-dc 100w 48vin 5v pos-en - AV60C-048L-050F20' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-050F20-ND.
CONV DC-DC 150W 48VIN 5V POS-EN - AV60C-048L-050F30
 Order 'conv dc-dc 150w 48vin 5v pos-en - AV60C-048L-050F30' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-050F30-ND.
CONV DC-DC 150W 48VIN 5V POS - BK60C-048L-050F30H
 Order 'conv dc-dc 150w 48vin 5v pos - BK60C-048L-050F30H' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BK60C-048L050F30H-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONV DC-DC 15W 48VIN 5/3.3V SMD - AK42A-048L-050D033SM Next: CONV DC-DC 15W 48VIN 5V POS-ENAB - AEE03A48-49