CONV DC-DC 15W 48VIN 3.3V POS-EN - AEE04F48-49
| Digi-Key Part Number | 454-1014-ND |
1 10 25 50 100 |
51.10000 40.04900 37.97760 36.73460 35.49170 |
Extended Price
51.10 400.49 949.44 1836.73 3549.17 |
| Manufacturer Part Number | AEE04F48-49 | |||
| Description | CONV DC-DC 15W 48VIN 3.3V POS-EN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AEE04F48-49 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3V |
| Power (Watts) | 15W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 4.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | Module |
| Series | AEE04 |
| Other Names |
AEE04F48 49 AEE04F4849 454 1014 ND 4541014ND 454-1014 |
CONV DC-DC 15W 48VIN 3.3V POS-EN - AEE04F48-49 (454-1014-ND)
Related parts :CONV DC-DC 15W 48VIN 3.3V POS-EN - AEE04F48-49
Order 'conv dc-dc 15w 48vin 3.3v pos-en - AEE04F48-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1014-ND.
CONV DC/DC 16A 3-5.5VIN IND STD - MPDTY402S
Order 'conv dc/dc 16a 3-5.5vin ind std - MPDTY402S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5014-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8-3/5#PBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515IS8-3/5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3/5#PBF-ND.
CONV DC/DC 16A 3-5.5VIN IND STD - MPDTY402S
Order 'conv dc/dc 16a 3-5.5vin ind std - MPDTY402S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number MPDTY402S-ND.
IC 3V 0.3A DC/DC CONV 20-HTSSOP - TPS60125PWPG4
Order 'ic 3v 0.3a dc/dc conv 20-htssop - TPS60125PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60125PWPG4-ND.
CONV DC-DC 12VDC 16A 80W POS SIP - IAD12016A008V000R
Order 'conv dc-dc 12vdc 16a 80w pos sip - IAD12016A008V000R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1786-ND.
CONV DC/DC 7A 5VIN IND STD PKG - MPDTY411S
Order 'conv dc/dc 7a 5vin ind std pkg - MPDTY411S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5012-ND.
CONV DC/DC 7A 3.3VIN IND STD PKG - MPDTY412S
Order 'conv dc/dc 7a 3.3vin ind std pkg - MPDTY412S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5013-ND.
CONV DC/DC 3A 1.2V OUTPUT SMD - SRAH-03H1200
Order 'conv dc/dc 3a 1.2v output smd - SRAH-03H1200' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1373-5-ND.
CONV DC/DC 3A 2.5V OUTPUT SMD - SRAH-03H2500
Order 'conv dc/dc 3a 2.5v output smd - SRAH-03H2500' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1374-5-ND.
CONV DC/DC 3A 3.3V OUTPUT SMD - SRAH-03H330R
Order 'conv dc/dc 3a 3.3v output smd - SRAH-03H330R' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1375-1-ND.
CONV DC/DC 3A 3.3V OUTPUT SMD - SRAH-03H330R
Order 'conv dc/dc 3a 3.3v output smd - SRAH-03H330R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1375-2-ND.
CONV DC/DC 3A 5V OUTPUT SMD - SRAH-03H500R
Order 'conv dc/dc 3a 5v output smd - SRAH-03H500R' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1376-1-ND.
CONV DC/DC 3A 5V OUTPUT SMD - SRAH-03H500R
Order 'conv dc/dc 3a 5v output smd - SRAH-03H500R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1376-2-ND.
CONV DC/DC 8A 0.9-3.3V OUT SMD - SRAH-08B1A0R
Order 'conv dc/dc 8a 0.9-3.3v out smd - SRAH-08B1A0R' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1377-1-ND.
Send this link via E-Mail
Help With This Screen