CONV DC-DC 15W 48VIN 2.5V POS-EN - AEE04G48-49 - Power Supplies
| Digi-Key Part Number | 454-1013-ND |
1 10 25 50 100 |
51.10000 40.04900 37.97760 36.73460 35.49170 |
Extended Price
51.10 400.49 949.44 1836.73 3549.17 |
| Manufacturer Part Number | AEE04G48-49 | |||
| Description | CONV DC-DC 15W 48VIN 2.5V POS-EN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AEE04G48-49 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 2.5V |
| Power (Watts) | 15W |
| Number of Outputs | 1 |
| 1st Output | 2.5 VDC @ 4.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | Module |
| Series | AEE04 |
| Other Names |
AEE04G48 49 AEE04G4849 454 1013 ND 4541013ND 454-1013 |
CONV DC-DC 15W 48VIN 2.5V POS-EN - AEE04G48-49 (454-1013-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 15W 48VIN 2.5V POS-EN - AEE04G48-49
Order 'conv dc-dc 15w 48vin 2.5v pos-en - AEE04G48-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1013-ND.
CONV DC-DC 15W 48VIN 5V POS-ENAB - AEE03A48-49
Order 'conv dc-dc 15w 48vin 5v pos-enab - AEE03A48-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1015-ND.
CONV DC-DC 10W 12VIN 5V POS/TRIM - AEE02A12-49
Order 'conv dc-dc 10w 12vin 5v pos/trim - AEE02A12-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE02A12-49-ND.
CONV DC/DC 3A 5V OUTPUT SMD - SRAH-03H500R
Order 'conv dc/dc 3a 5v output smd - SRAH-03H500R' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1376-1-ND.
CONV DC/DC 3A 5V OUTPUT SMD - SRAH-03H500R
Order 'conv dc/dc 3a 5v output smd - SRAH-03H500R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1376-2-ND.
CONV DC/DC 6A 0.75-5V OUT SMD - SRBA-06E2ALG
Order 'conv dc/dc 6a 0.75-5v out smd - SRBA-06E2ALG' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1378-ND.
CONV DC/DC 5V 12A 36-75VIN SMD - SRSB-50T050G
Order 'conv dc/dc 5v 12a 36-75vin smd - SRSB-50T050G' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1382-ND.
CONV DC/DC .75-5V ADJ 3A SMD - SRBA-03A1A0G
Order 'conv dc/dc .75-5v adj 3a smd - SRBA-03A1A0G' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1388-ND.
IC DC/DC CONV STEP-UP 5V 8-DIP - LT1302CN8-5#PBF
Order 'ic dc/dc conv step-up 5v 8-dip - LT1302CN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CN8-5#PBF-ND.
CONV DC/DC 5V 12A OUTPUT - SRSB-50T05LG
Order 'conv dc/dc 5v 12a output - SRSB-50T05LG' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRSB-50T05LG-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60110PWPG4
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60110PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60110PWPG4-ND.
IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60111PWPG4
Order 'ic 5v 0.15a dc/dc conv 20-htssop - TPS60111PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60111PWPG4-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60130PWPG4
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60130PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60130PWPG4-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60131PWPG4
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60131PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60131PWPG4-ND.
IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60132PWPG4
Order 'ic 5v 0.15a dc/dc conv 20-htssop - TPS60132PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60132PWPG4-ND.
Send this link via E-Mail
Help With This Screen