CONV DC-DC 15W 24VIN 3.3V NEG-EN - AEE04F24-197
| Digi-Key Part Number | 454-1012-ND |
50 |
22.29080 |
Extended Price
1114.54 |
| Manufacturer Part Number | AEE04F24-197 | |||
| Description | CONV DC-DC 15W 24VIN 3.3V NEG-EN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEE04F24-197 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36VDC |
| Output | 3.3V |
| Power (Watts) | 15W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 4.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | 6-DIP |
| Series | AEE04 |
| Other Names |
AEE04F24 197 AEE04F24197 454 1012 ND 4541012ND 454-1012 |
AEE04F24-197 Specification Sheet
CONV DC-DC 15W 24VIN 3.3V NEG-EN - AEE04F24-197 (454-1012-ND)
Related parts:CONV DC-DC 15W 24VIN 3.3V NEG-EN - AEE04F24-197
Order 'conv dc-dc 15w 24vin 3.3v neg-en - AEE04F24-197' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1012-ND.
CONV DC/DC 16A 3-5.5VIN IND STD - MPDTY402S
Order 'conv dc/dc 16a 3-5.5vin ind std - MPDTY402S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5014-ND.
CONV DC/DC 240W 12V 20A NEG SGL - AEQ20B48N-L
Order 'conv dc/dc 240w 12v 20a neg sgl - AEQ20B48N-L' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEQ20B48N-L-ND.
CONV DC/DC 16A 3-5.5VIN IND STD - MPDTY402S
Order 'conv dc/dc 16a 3-5.5vin ind std - MPDTY402S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number MPDTY402S-ND.
IC 3V 0.3A DC/DC CONV 20-HTSSOP - TPS60125PWPG4
Order 'ic 3v 0.3a dc/dc conv 20-htssop - TPS60125PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60125PWPG4-ND.
CONV DC-DC 12VDC 16A 80W NEG SIP - IAD12016A008V001R
Order 'conv dc-dc 12vdc 16a 80w neg sip - IAD12016A008V001R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1787-ND.
CONV DC/DC ISOLATED 48VIN 10.6A - MPD7D067S
Order 'conv dc/dc isolated 48vin 10.6a - MPD7D067S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5009-ND.
CONV DC/DC ISOLATED 48VIN 7A - MPD7D068S
Order 'conv dc/dc isolated 48vin 7a - MPD7D068S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5010-ND.
CONV DC/DC 7A 5VIN IND STD PKG - MPDTY411S
Order 'conv dc/dc 7a 5vin ind std pkg - MPDTY411S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5012-ND.
CONV DC/DC 7A 3.3VIN IND STD PKG - MPDTY412S
Order 'conv dc/dc 7a 3.3vin ind std pkg - MPDTY412S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5013-ND.
CONV DC/DC 3A 1.2V OUTPUT SMD - SRAH-03H1200
Order 'conv dc/dc 3a 1.2v output smd - SRAH-03H1200' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1373-5-ND.
CONV DC/DC 3A 2.5V OUTPUT SMD - SRAH-03H2500
Order 'conv dc/dc 3a 2.5v output smd - SRAH-03H2500' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1374-5-ND.
CONV DC/DC 3A 3.3V OUTPUT SMD - SRAH-03H330R
Order 'conv dc/dc 3a 3.3v output smd - SRAH-03H330R' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1375-1-ND.
CONV DC/DC 3A 3.3V OUTPUT SMD - SRAH-03H330R
Order 'conv dc/dc 3a 3.3v output smd - SRAH-03H330R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1375-2-ND.
CONV DC/DC 3A 5V OUTPUT SMD - SRAH-03H500R
Order 'conv dc/dc 3a 5v output smd - SRAH-03H500R' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1376-1-ND.
Send this link via E-Mail
Help With This Screen