CONV DC-DC 10W 24VIN 5VOUT DUAL - AEE01AA24
| Digi-Key Part Number | 454-1011-ND |
50 |
18.37160 |
Extended Price
918.58 |
| Manufacturer Part Number | AEE01AA24 | |||
| Description | CONV DC-DC 10W 24VIN 5VOUT DUAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AEE01AA24 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36VDC |
| Output | ±5V |
| Power (Watts) | 10W |
| Number of Outputs | 2 |
| 1st Output | 5.0 VDC @ 1A |
| 2nd Output | -5.0 VDC @ 1A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | 6-DIP |
| Series | AEE01 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AEE01AA24 AEE01AA24 454 1011 ND 4541011ND 454-1011 |
AEE01AA24 Specification Sheet
CONV DC-DC 10W 24VIN 5VOUT DUAL - AEE01AA24 (454-1011-ND)
Related parts:CONV DC-DC 10W 24VIN 5VOUT DUAL - AEE01AA24
Order 'conv dc-dc 10w 24vin 5vout dual - AEE01AA24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1011-ND.
CONV DC-DC 10W 24VIN 5VOUT DUAL - AA10U-024L-050D
Order 'conv dc-dc 10w 24vin 5vout dual - AA10U-024L-050D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1090-ND.
CONV DC-DC 10W 12VIN 5VOUT DUAL - AEE01AA12
Order 'conv dc-dc 10w 12vin 5vout dual - AEE01AA12' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1008-ND.
CONV DC-DC 10W 24VIN 5VOUT SGL - AA10U-024L-050S
Order 'conv dc-dc 10w 24vin 5vout sgl - AA10U-024L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-050S-ND.
CONV DC-DC 10W 24VIN 12VOUT DUAL - AA10U-024L-120D
Order 'conv dc-dc 10w 24vin 12vout dual - AA10U-024L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-120D-ND.
CONV DC-DC 10W 24VIN 15VOUT DUAL - AA10U-024L-150D
Order 'conv dc-dc 10w 24vin 15vout dual - AA10U-024L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-150D-ND.
CONV DC-DC 10W 48VIN 5VOUT DUAL - AA10U-048L-050D
Order 'conv dc-dc 10w 48vin 5vout dual - AA10U-048L-050D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-050D-ND.
CONV DC-DC 10W 24VIN 12VOUT DUAL - AEE00BB24
Order 'conv dc-dc 10w 24vin 12vout dual - AEE00BB24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00BB24-ND.
CONV DC-DC 10W 24VIN 15VOUT DUAL - AEE00CC24
Order 'conv dc-dc 10w 24vin 15vout dual - AEE00CC24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00CC24-ND.
CONV DC-DC 10W 48VIN 5VOUT DUAL - AEE01AA48
Order 'conv dc-dc 10w 48vin 5vout dual - AEE01AA48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE01AA48-ND.
CONV DC-DC 5W 24VIN 5VOUT SGL - AA05E-024L-050S
Order 'conv dc-dc 5w 24vin 5vout sgl - AA05E-024L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1004-ND.
CONV DC-DC 10W 24VIN 12VOUT SGL - AEE00B24
Order 'conv dc-dc 10w 24vin 12vout sgl - AEE00B24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1010-ND.
CONV DC-DC 20W 24VIN 5VOUT SGL - AET04A24
Order 'conv dc-dc 20w 24vin 5vout sgl - AET04A24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1019-ND.
CONV DC-DC 1W 24VIN 5VOUT SGL - AA01D-024L-050S
Order 'conv dc-dc 1w 24vin 5vout sgl - AA01D-024L-050S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-024L-050S-ND.
CONV DC-DC 1W 24VIN 12VOUT DUAL - AA01D-024L-120D
Order 'conv dc-dc 1w 24vin 12vout dual - AA01D-024L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-024L-120D-ND.
Send this link via E-Mail
Help With This Screen