Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONV DC-DC 5W 48VIN 12VOUT SGL - AA05E-048L-120S - Power Supplies

Digi-Key Part Number 454-1005-ND
Price Break
30
Unit Price
40.27367
Extended Price
1208.21
Manufacturer Part NumberAA05E-048L-120S
DescriptionCONV DC-DC 5W 48VIN 12VOUT SGL
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAA05E-048L-120S
VendorEmerson Network Power
CategoryPower Supplies
Voltage - Input36 ~ 72VDC
Output12V
Power (Watts)5W
Number of Outputs1
1st Output12 VDC @ 410mA
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole
PackagingBulk
Package / Case23-DIP
SeriesAA05E
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AA05E 048L 120S
AA05E048L120S
454 1005 ND
4541005ND
454-1005

AA05E-048L-120S Specification Sheet

Image of CONV DC-DC 5W 48VIN 12VOUT SGL - AA05E-048L-120S

CONV DC-DC 5W 48VIN 12VOUT SGL - AA05E-048L-120S (454-1005-ND) - Power Supplies

Related parts Power Supplies :
CONV DC-DC 5W 48VIN 12VOUT SGL - AA05E-048L-120S
 Order 'conv dc-dc 5w 48vin 12vout sgl - AA05E-048L-120S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1005-ND.
CONV DC-DC 10W 48VIN 12VOUT SGL - AA10U-048L-120S
 Order 'conv dc-dc 10w 48vin 12vout sgl - AA10U-048L-120S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA10U-048L-120S-ND.
CONV DC-DC 15W 48VIN 12VOUT SGL - AA15C-048L-120S
 Order 'conv dc-dc 15w 48vin 12vout sgl - AA15C-048L-120S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA15C-048L-120S-ND.
CONV DC-DC 20W 48VIN 12VOUT SGL - AA20C-048L-120S
 Order 'conv dc-dc 20w 48vin 12vout sgl - AA20C-048L-120S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA20C-048L-120S-ND.
CONV DC-DC 5W 24VIN 12VOUT SGL - AA05E-024L-120S
 Order 'conv dc-dc 5w 24vin 12vout sgl - AA05E-024L-120S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1003-ND.
CONV DC-DC 5W 48VIN 5VOUT SGL - AA05E-048L-050S
 Order 'conv dc-dc 5w 48vin 5vout sgl - AA05E-048L-050S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1007-ND.
CONV DC-DC 5W 12VIN 12VOUT SGL - AA05E-012L-120S
 Order 'conv dc-dc 5w 12vin 12vout sgl - AA05E-012L-120S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA05E-012L-120S-ND.
CONV DC-DC 5W 48VIN 12VOUT DUAL - AA05E-048L-120D
 Order 'conv dc-dc 5w 48vin 12vout dual - AA05E-048L-120D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA05E-048L-120D-ND.
CONV DC-DC 5W 48VIN 15VOUT SGL - AA05E-048L-150S
 Order 'conv dc-dc 5w 48vin 15vout sgl - AA05E-048L-150S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA05E-048L-150S-ND.
CONV DC-DC 50W 48VIN 12VOUT SGL - AK60C-048L-120F04
 Order 'conv dc-dc 50w 48vin 12vout sgl - AK60C-048L-120F04' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK60C-048L-120F04-ND.
CONV DC-DC 240W 48VIN 12VOUT SGL - AK80A-048L-120F18
 Order 'conv dc-dc 240w 48vin 12vout sgl - AK80A-048L-120F18' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK80A-048L-120F18-ND.
CONV DC-DC 5W 48VIN 3.3V SNG - AA05E-048L-033S
 Order 'conv dc-dc 5w 48vin 3.3v sng - AA05E-048L-033S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1006-ND.
CONV DC-DC 5W 48VIN 15VOUT DUAL - AA05E-048L-150D
 Order 'conv dc-dc 5w 48vin 15vout dual - AA05E-048L-150D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA05E-048L-150D-ND.
CONV DC-DC 10W 48VIN 5VOUT SGL - AA10C-048L-050S
 Order 'conv dc-dc 10w 48vin 5vout sgl - AA10C-048L-050S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA10C-048L-050S-ND.
CONV DC-DC 10W 24VIN 12VOUT SGL - AA10U-024L-120S
 Order 'conv dc-dc 10w 24vin 12vout sgl - AA10U-024L-120S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA10U-024L-120S-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONV DC-DC 5W 48VIN 12VOUT DUAL - AA05E-048L-120D Next: CONV DC-DC 5W 48VIN 15VOUT DUAL - AA05E-048L-150D