CONV DC/DC 6W DUAL 24V +-12V SMD - CC6-2412DR-E
| Digi-Key Part Number | 445-3325-ND |
1 10 |
15.80000 15.10000 |
Extended Price
15.80 151.00 |
| Manufacturer Part Number | CC6-2412DR-E | |||
| Description | CONV DC/DC 6W DUAL 24V +-12V SMD | |||
| Quantity Available | 105 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC6-2412DR-E |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36VDC |
| Output | ±12 ~ ±15VDC |
| Power (Watts) | 6W |
| Number of Outputs | 2 |
| 1st Output | 12 ~ 15 VDC @ 200mA |
| 2nd Output | -12 ~ -15 VDC @ 200mA |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 7-SMD |
| Series | CC-E |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC6 2412DR E CC62412DRE 445 3325 ND 4453325ND 445-3325 |
CC6-2412DR-E Specification Sheet
CONV DC/DC 6W DUAL 24V +-12V SMD - CC6-2412DR-E (445-3325-ND)
Related parts :CONV DC/DC 6W DUAL 24V +-12V SMD - CC6-2412DR-E
Order 'conv dc/dc 6w dual 24v +-12v smd - CC6-2412DR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3325-ND.
CONV DC/DC 6W DUAL 24V +-12V PCB - CC6-2412DF-E
Order 'conv dc/dc 6w dual 24v +-12v pcb - CC6-2412DF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2492-ND.
CONV DC/DC 6W SNGL 24V 12V SMD - CC6-2412SR-E
Order 'conv dc/dc 6w sngl 24v 12v smd - CC6-2412SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3293-ND.
CONV DC/DC 3W DUAL 24V +-12V SMD - CC3-2412DR-E
Order 'conv dc/dc 3w dual 24v +-12v smd - CC3-2412DR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3320-ND.
CONV DC/DC 6W DUAL 5V +-12V SMD - CC6-0512DR-E
Order 'conv dc/dc 6w dual 5v +-12v smd - CC6-0512DR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3323-ND.
CONV DC/DC 6W DUAL 48V +-12V SMD - CC6-4812DR-E
Order 'conv dc/dc 6w dual 48v +-12v smd - CC6-4812DR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3326-ND.
CONV DC/DC 6W DUAL 5V +-12V PCB - CC6-0512DF-E
Order 'conv dc/dc 6w dual 5v +-12v pcb - CC6-0512DF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2481-ND.
CONV DC/DC 6W SNGL 5V 12V SMD - CC6-0512SR-E
Order 'conv dc/dc 6w sngl 5v 12v smd - CC6-0512SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2483-ND.
CONV DC/DC 6W SNGL 24V 5V SMD - CC6-2405SR-E
Order 'conv dc/dc 6w sngl 24v 5v smd - CC6-2405SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3292-ND.
CONV DC/DC 6W SNGL 48V 12V SMD - CC6-4812SR-E
Order 'conv dc/dc 6w sngl 48v 12v smd - CC6-4812SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3296-ND.
CONV DC/DC 1.5W DU 24V +-12V SMD - CC1R5-2412DR-E
Order 'conv dc/dc 1.5w du 24v +-12v smd - CC1R5-2412DR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3315-ND.
CONV DC/DC 6W DUAL 48V +-12V PCB - CC6-4812DF-E
Order 'conv dc/dc 6w dual 48v +-12v pcb - CC6-4812DF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3322-ND.
CONV DC/DC 6W SNGL 24V 12V PCB - CC6-2412SF-E
Order 'conv dc/dc 6w sngl 24v 12v pcb - CC6-2412SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2493-ND.
CONV DC/DC 10W DUL 24V +-12V SMD - CC10-2412DR-E
Order 'conv dc/dc 10w dul 24v +-12v smd - CC10-2412DR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3330-ND.
CONV DC/DC 3W DUAL 24V +-12V PCB - CC3-2412DF-E
Order 'conv dc/dc 3w dual 24v +-12v pcb - CC3-2412DF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2476-ND.
Send this link via E-Mail
Help With This Screen