CONV DC/DC 1.5W DU 48V +-12V PCB - CC1R5-4812DF-E - Power Supplies
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 36 ~ 76VDC Output: CC1R5-4812DF-E
| Digi-Key Part Number | 445-3312-ND |
1 10 |
9.85000 9.39100 |
Extended Price
9.85 93.91 |
| Manufacturer Part Number | CC1R5-4812DF-E | |||
| Description | CONV DC/DC 1.5W DU 48V +-12V PCB | |||
| Quantity Available | 61 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1R5-4812DF-E |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 76VDC |
| Output | ±12 ~ ±15VDC |
| Power (Watts) | 1.5W |
| Number of Outputs | 2 |
| 1st Output | 12 ~ 15 VDC @ 50mA |
| 2nd Output | -12 ~ -15 VDC @ 50mA |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 7-DIP MODULE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1R5 4812DF E CC1R54812DFE 445 3312 ND 4453312ND 445-3312 |
CC1R5-4812DF-E Specification Sheet
CONV DC/DC 1.5W DU 48V +-12V PCB - CC1R5-4812DF-E (445-3312-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 36 ~ 76VDC Output: CC1R5-4812DF-ECONV DC/DC 1.5W DU 48V +-12V PCB - CC1R5-4812DF-E
Order 'conv dc/dc 1.5w du 48v +-12v pcb - CC1R5-4812DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3312-ND.
CONV DC/DC 1.5W DU 24V +-12V PCB - CC1R5-2412DF-E
Order 'conv dc/dc 1.5w du 24v +-12v pcb - CC1R5-2412DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2458-ND.
CONV DC/DC 1.5W SNGL 48V 12V PCB - CC1R5-4812SF-E
Order 'conv dc/dc 1.5w sngl 48v 12v pcb - CC1R5-4812SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3266-ND.
CONV DC/DC 1.5W DU 48V +-12V SMD - CC1R5-4812DR-E
Order 'conv dc/dc 1.5w du 48v +-12v smd - CC1R5-4812DR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3316-ND.
CONV DC/DC 3W DUAL 48V +-12V PCB - CC3-4812DF-E
Order 'conv dc/dc 3w dual 48v +-12v pcb - CC3-4812DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3317-ND.
CONV DC/DC 6W DUAL 48V +-12V PCB - CC6-4812DF-E
Order 'conv dc/dc 6w dual 48v +-12v pcb - CC6-4812DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3322-ND.
CONV DC/DC 10W DUL 48V +-12V PCB - CC10-4812DF-E
Order 'conv dc/dc 10w dul 48v +-12v pcb - CC10-4812DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3327-ND.
CONV DC/DC 1.5W DUL 5V +-12V PCB - CC1R5-0512DF-E
Order 'conv dc/dc 1.5w dul 5v +-12v pcb - CC1R5-0512DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2447-ND.
CONV DC/DC 1.5W SNGL 5V 12V PCB - CC1R5-0512SF-E
Order 'conv dc/dc 1.5w sngl 5v 12v pcb - CC1R5-0512SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2448-ND.
CONV DC/DC 1.5W SNGL 24V 12V PCB - CC1R5-2412SF-E
Order 'conv dc/dc 1.5w sngl 24v 12v pcb - CC1R5-2412SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2459-ND.
CONV DC/DC 1.5W SNGL 48V 5V PCB - CC1R5-4805SF-E
Order 'conv dc/dc 1.5w sngl 48v 5v pcb - CC1R5-4805SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3265-ND.
CONV DC/DC 1.5W SNGL 48V 12V SMD - CC1R5-4812SR-E
Order 'conv dc/dc 1.5w sngl 48v 12v smd - CC1R5-4812SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3274-ND.
CONV DC/DC 1.5W DU 24V +-12V SMD - CC1R5-2412DR-E
Order 'conv dc/dc 1.5w du 24v +-12v smd - CC1R5-2412DR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3315-ND.
CONV DC-DC 48V IN 12V OUT PL 15W - LES015ZH-3
Order 'conv dc-dc 48v in 12v out pl 15w - LES015ZH-3' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2132-ND.
CONV DC/DC 1.5W DU 12V +-12V PCB - CC1R5-1212DF-E
Order 'conv dc/dc 1.5w du 12v +-12v pcb - CC1R5-1212DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2454-ND.
Options for TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 36 ~ 76VDC Output: CC1R5-4812DF-E
Send this link via E-Mail
Help With This Screen
