Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONV DC/DC 5W SNGL 48V 3.3V PCB - CC6-4803SF-E - Power Supplies

Digi-Key Part Number 445-3286-ND
Price Break
1
10
Unit Price
15.80000
15.10000
Extended Price
15.80
151.00
Manufacturer Part NumberCC6-4803SF-E
DescriptionCONV DC/DC 5W SNGL 48V 3.3V PCB
Quantity Available 23
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCC6-4803SF-E
VendorLambda Americas
CategoryPower Supplies
Voltage - Input36 ~ 76VDC
Output3.3V
Power (Watts)5W
Number of Outputs1
1st Output3.3 VDC @ 1.2A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole
PackagingTray
Package / Case7-DIP
SeriesCC-E
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC6 4803SF E
CC64803SFE
445 3286 ND
4453286ND
445-3286

CC6-4803SF-E Specification Sheet

Image of CONV DC/DC 5W SNGL 48V 3.3V PCB - CC6-4803SF-E

CONV DC/DC 5W SNGL 48V 3.3V PCB - CC6-4803SF-E (445-3286-ND) - Power Supplies

Related parts Power Supplies :
CONV DC/DC 5W SNGL 48V 3.3V PCB - CC6-4803SF-E
 Order 'conv dc/dc 5w sngl 48v 3.3v pcb - CC6-4803SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3286-ND.
CONV DC/DC 6W SNGL 48V 5V PCB - CC6-4805SF-E
 Order 'conv dc/dc 6w sngl 48v 5v pcb - CC6-4805SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3287-ND.
CONV DC/DC 6W SNGL 48V 12V PCB - CC6-4812SF-E
 Order 'conv dc/dc 6w sngl 48v 12v pcb - CC6-4812SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3288-ND.
CONV DC/DC 5W SNGL 48V 3.3V SMD - CC6-4803SR-E
 Order 'conv dc/dc 5w sngl 48v 3.3v smd - CC6-4803SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3294-ND.
CONV DC/DC 1.5W SNGL 48V 5V PCB - CC1R5-4805SF-E
 Order 'conv dc/dc 1.5w sngl 48v 5v pcb - CC1R5-4805SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3265-ND.
CONV DC/DC 1.5W SNGL 48V 12V PCB - CC1R5-4812SF-E
 Order 'conv dc/dc 1.5w sngl 48v 12v pcb - CC1R5-4812SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3266-ND.
CONV DC/DC 3W SNGL 48V 5V PCB - CC3-4805SF-E
 Order 'conv dc/dc 3w sngl 48v 5v pcb - CC3-4805SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3276-ND.
CONV DC/DC 3W SNGL 48V 12V PCB - CC3-4812SF-E
 Order 'conv dc/dc 3w sngl 48v 12v pcb - CC3-4812SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3277-ND.
CONV DC/DC 10W SNGL 48V 3.3V PCB - CC10-4803SF-E
 Order 'conv dc/dc 10w sngl 48v 3.3v pcb - CC10-4803SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3297-ND.
CONV DC/DC 10W SNGL 48V 5V PCB - CC10-4805SF-E
 Order 'conv dc/dc 10w sngl 48v 5v pcb - CC10-4805SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3298-ND.
CONV DC/DC 10W SNGL 48V 12V PCB - CC10-4812SF-E
 Order 'conv dc/dc 10w sngl 48v 12v pcb - CC10-4812SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3299-ND.
IC DC-DC CONV STEPDOWN 10-MSOP - TPS62000QDGSRQ1
 Order 'ic dc-dc conv stepdown 10-msop - TPS62000QDGSRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23767-1-ND.
IC DC-DC CONV STEPDOWN 10-MSOP - TPS62000QDGSRQ1
 Order 'ic dc-dc conv stepdown 10-msop - TPS62000QDGSRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23767-6-ND.
DC-DC CONV INP FILTER 4A SMD - F4804A
 Order 'dc-dc conv inp filter 4a smd - F4804A' online from Digi-Key. Manufactured by Power-One. Digi-Key part number F4804A-ND.
IC CONV DC/DC BUCK-BOOST VQFNV - BD8303MUV-E2
 Order 'ic conv dc/dc buck-boost vqfnv - BD8303MUV-E2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BD8303MUV-E2CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONV DC/DC 5W SNGL 24V 3.3V SMD - CC6-2403SR-E Next: CONV DC/DC 5W SNGL 48V 3.3V SMD - CC6-4803SR-E