CONV DC/DC 1.5W SNGL 12V 12V SMD - CC1R5-1212SR-E - Power Supplies
| Digi-Key Part Number | 445-3268-ND |
1 10 |
9.85000 9.39300 |
Extended Price
9.85 93.93 |
| Manufacturer Part Number | CC1R5-1212SR-E | |||
| Description | CONV DC/DC 1.5W SNGL 12V 12V SMD | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1R5-1212SR-E |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 18VDC |
| Output | 12 ~ 15VDC |
| Power (Watts) | 1.5W |
| Number of Outputs | 1 |
| 1st Output | 12 ~ 15 VDC @ 100mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 7-SMD |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1R5 1212SR E CC1R51212SRE 445 3268 ND 4453268ND 445-3268 |
CC1R5-1212SR-E Specification Sheet
CONV DC/DC 1.5W SNGL 12V 12V SMD - CC1R5-1212SR-E (445-3268-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC 1.5W SNGL 5V 3.3V SMD - CC1R5-0503SR-E
Order 'conv dc/dc 1.5w sngl 5v 3.3v smd - CC1R5-0503SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2445-ND.
CONV DC/DC 1.5W SNGL 5V 5V SMD - CC1R5-0505SR-E
Order 'conv dc/dc 1.5w sngl 5v 5v smd - CC1R5-0505SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3267-ND.
CONV DC/DC 1.5W SNGL 24V 5V SMD - CC1R5-2405SR-E
Order 'conv dc/dc 1.5w sngl 24v 5v smd - CC1R5-2405SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3270-ND.
CONV DC/DC 1.5W SNGL 48V 5V SMD - CC1R5-4805SR-E
Order 'conv dc/dc 1.5w sngl 48v 5v smd - CC1R5-4805SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3273-ND.
CONV DC/DC 1.5W SNGL 5V 12V SMD - CC1R5-0512SR-E
Order 'conv dc/dc 1.5w sngl 5v 12v smd - CC1R5-0512SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2449-ND.
CONV DC/DC 1.5W SNGL 24V 12V SMD - CC1R5-2412SR-E
Order 'conv dc/dc 1.5w sngl 24v 12v smd - CC1R5-2412SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3271-ND.
CONV DC/DC 1.5W SNGL 48V 12V SMD - CC1R5-4812SR-E
Order 'conv dc/dc 1.5w sngl 48v 12v smd - CC1R5-4812SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3274-ND.
CONV DC/DC +/-12V +/-63MA DIP - PWR1310AC
Order 'conv dc/dc +/-12v +/-63ma dip - PWR1310AC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1817-5-ND.
CONV DC/DC 12V 1250MA SINGLE A - UWR-12/1250-D12A-C
Order 'conv dc/dc 12v 1250ma single a - UWR-12/1250-D12A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1901-5-ND.
CONV DC/DC +/-12V +/-415MA DIP - BWR-12/415-D12A-C
Order 'conv dc/dc +/-12v +/-415ma dip - BWR-12/415-D12A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1720-5-ND.
CONV DC/DC 12V 333MA UNREGUL - HB04U12S12QC
Order 'conv dc/dc 12v 333ma unregul - HB04U12S12QC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1743-5-ND.
CONV DC/DC 12V 62MA SIP - HPR107C
Order 'conv dc/dc 12v 62ma sip - HPR107C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1766-5-ND.
CONV DC/DC +/-12V +/-30MA SIP - HPR110C
Order 'conv dc/dc +/-12v +/-30ma sip - HPR110C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1767-5-ND.
CONV DC/DC 12V 62MA SIP - HPR407C
Order 'conv dc/dc 12v 62ma sip - HPR407C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1778-5-ND.
CONV DC/DC 96W 8A 12V T/H - UQQ-12/8-Q12PB-C
Order 'conv dc/dc 96w 8a 12v t/h - UQQ-12/8-Q12PB-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1886-5-ND.
Send this link via E-Mail
Help With This Screen
