CONV DC/DC 1.3W SNG 48V 3.3V PCB - CC1R5-4803SF-E - Power Supplies
| Digi-Key Part Number | 445-3264-ND |
1 10 |
9.84000 9.37600 |
Extended Price
9.84 93.76 |
| Manufacturer Part Number | CC1R5-4803SF-E | |||
| Description | CONV DC/DC 1.3W SNG 48V 3.3V PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1R5-4803SF-E |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 76VDC |
| Output | 3.3V |
| Power (Watts) | 1.3W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 400mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 7-DIP MODULE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1R5 4803SF E CC1R54803SFE 445 3264 ND 4453264ND 445-3264 |
CC1R5-4803SF-E Specification Sheet
CONV DC/DC 1.3W SNG 48V 3.3V PCB - CC1R5-4803SF-E (445-3264-ND) - Power Supplies
Related partsCONV DC/DC 1.3W SNG 48V 3.3V PCB - CC1R5-4803SF-E
Order 'conv dc/dc 1.3w sng 48v 3.3v pcb - CC1R5-4803SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3264-ND.
CONV DC/DC 1.3W SNG 48V 3.3V SMD - CC1R5-4803SR-E
Order 'conv dc/dc 1.3w sng 48v 3.3v smd - CC1R5-4803SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3272-ND.
CONV DC/DC 2.5W SNG 48V 3.3V PCB - CC3-4803SF-E
Order 'conv dc/dc 2.5w sng 48v 3.3v pcb - CC3-4803SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3275-ND.
CONV DC/DC 1.3W SNG 24V 3.3V SMD - CC1R5-2403SR-E
Order 'conv dc/dc 1.3w sng 24v 3.3v smd - CC1R5-2403SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3269-ND.
CONV DC/DC 1.5W SNG 12V 3.3V PCB - CC1R5-1203SF-E
Order 'conv dc/dc 1.5w sng 12v 3.3v pcb - CC1R5-1203SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2450-ND.
CONV DC/DC 1.5W SNG 24V 3.3V PCB - CC1R5-2403SF-E
Order 'conv dc/dc 1.5w sng 24v 3.3v pcb - CC1R5-2403SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2456-ND.
CONV DC/DC 5W SNGL 48V 3.3V PCB - CC6-4803SF-E
Order 'conv dc/dc 5w sngl 48v 3.3v pcb - CC6-4803SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3286-ND.
CONV DC/DC 10W SNGL 48V 3.3V PCB - CC10-4803SF-E
Order 'conv dc/dc 10w sngl 48v 3.3v pcb - CC10-4803SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3297-ND.
CONV DC/DC 1.5W DU 48V +-12V PCB - CC1R5-4812DF-E
Order 'conv dc/dc 1.5w du 48v +-12v pcb - CC1R5-4812DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3312-ND.
KIT REF DES DPA 6.6W DC-DC CONV - DAK-86
Order 'kit ref des dpa 6.6w dc-dc conv - DAK-86' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1195-ND.
CONV DC/DC 3.3V 70A 231W - HPH-3.3/70-D48NB-C
Order 'conv dc/dc 3.3v 70a 231w - HPH-3.3/70-D48NB-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1754-5-ND.
CONV DC/DC 165W 3.3V 50A - HPQ-3.3/50-D48NB-C
Order 'conv dc/dc 165w 3.3v 50a - HPQ-3.3/50-D48NB-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1756-5-ND.
CONV DC/DC 49.5W 3.3V 15A - UCE-3.3/15-D48NB-C
Order 'conv dc/dc 49.5w 3.3v 15a - UCE-3.3/15-D48NB-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1837-5-ND.
CONV DC/DC 99W 3.3V 30A - UCE-3.3/30-D48NB-C
Order 'conv dc/dc 99w 3.3v 30a - UCE-3.3/30-D48NB-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1838-5-ND.
CONV DC/DC 33W 3.3V 10A - UCH-3.3/10-D48NB-C
Order 'conv dc/dc 33w 3.3v 10a - UCH-3.3/10-D48NB-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1845-5-ND.
Options for
Send this link via E-Mail
Help With This Screen
