CONV DC/DC 3W SNGL 5V 3.3V SMD - CC3-0503SR-E - Power Supplies
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 3W Input: 4.5 ~ 9VDC Output: CC3-0503SR-E
| Digi-Key Part Number | 445-2463-ND |
1 10 |
11.37000 10.95900 |
Extended Price
11.37 109.59 |
| Manufacturer Part Number | CC3-0503SR-E | |||
| Description | CONV DC/DC 3W SNGL 5V 3.3V SMD | |||
| Quantity Available | 79 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC3-0503SR-E |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Voltage - Input | 4.5 ~ 9VDC |
| Output | 3.3V |
| Power (Watts) | 3W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 800mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 7-SMD |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC3 0503SR E CC30503SRE 445 2463 ND 4452463ND 445-2463 |
CC3-0503SR-E Specification Sheet
CONV DC/DC 3W SNGL 5V 3.3V SMD - CC3-0503SR-E (445-2463-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 3W Input: 4.5 ~ 9VDC Output: CC3-0503SR-ECONV DC/DC 3W SNGL 5V 3.3V SMD - CC3-0503SR-E
Order 'conv dc/dc 3w sngl 5v 3.3v smd - CC3-0503SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2463-ND.
CONV DC/DC 3W SNGL 5V 12V SMD - CC3-0512SR-E
Order 'conv dc/dc 3w sngl 5v 12v smd - CC3-0512SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2467-ND.
CONV DC/DC 1.5W SNGL 5V 3.3V SMD - CC1R5-0503SR-E
Order 'conv dc/dc 1.5w sngl 5v 3.3v smd - CC1R5-0503SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2445-ND.
CONV DC/DC 6W SNGL 5V 3.3V SMD - CC6-0503SR-E
Order 'conv dc/dc 6w sngl 5v 3.3v smd - CC6-0503SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2479-ND.
CONV DC/DC 6.6W SNGL 5V 3.3V SMD - CC10-0503SR-E
Order 'conv dc/dc 6.6w sngl 5v 3.3v smd - CC10-0503SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3300-ND.
CONV DC/DC 3W SNGL 5V 3.3V PCB - CC3-0503SF-E
Order 'conv dc/dc 3w sngl 5v 3.3v pcb - CC3-0503SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2462-ND.
CONV DC/DC 3W SNG 12V 3.3V SMD - CC3-1203SR-E
Order 'conv dc/dc 3w sng 12v 3.3v smd - CC3-1203SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2469-ND.
CONV DC/DC 3W SNGL 12V 12V SMD - CC3-1212SR-E
Order 'conv dc/dc 3w sngl 12v 12v smd - CC3-1212SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3279-ND.
CONV DC/DC 3W SNGL 24V 12V SMD - CC3-2412SR-E
Order 'conv dc/dc 3w sngl 24v 12v smd - CC3-2412SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3282-ND.
CONV DC/DC 3W SNGL 48V 12V SMD - CC3-4812SR-E
Order 'conv dc/dc 3w sngl 48v 12v smd - CC3-4812SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3285-ND.
CONV DC/DC 3W SNGL 5V 5V SMD - CC3-0505SR-E
Order 'conv dc/dc 3w sngl 5v 5v smd - CC3-0505SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3278-ND.
CONV DC/DC 3W DUAL 5V +-12V SMD - CC3-0512DR-E
Order 'conv dc/dc 3w dual 5v +-12v smd - CC3-0512DR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3318-ND.
CONV DC/DC 3W SNGL 5V 12V PCB - CC3-0512SF-E
Order 'conv dc/dc 3w sngl 5v 12v pcb - CC3-0512SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2466-ND.
CONV DC/DC 6W SNGL 12V 3.3V SMD - CC6-1203SR-E
Order 'conv dc/dc 6w sngl 12v 3.3v smd - CC6-1203SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2485-ND.
CONV DC/DC 5W SNGL 24V 3.3V SMD - CC6-2403SR-E
Order 'conv dc/dc 5w sngl 24v 3.3v smd - CC6-2403SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3291-ND.
Options for TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 3W Input: 4.5 ~ 9VDC Output: CC3-0503SR-E
Send this link via E-Mail
Help With This Screen
