Keywords:





CONV DC/DC 1.5W DU 24V +-12V PCB - CC1R5-2412DF-E - Power Supplies

TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 18 ~ 36VDC Output: CC1R5-2412DF-E

Digi-Key Part Number 445-2458-ND
Price Break
1
10
Unit Price
9.85000
9.39100
Extended Price
9.85
93.91
Manufacturer Part NumberCC1R5-2412DF-E
DescriptionCONV DC/DC 1.5W DU 24V +-12V PCB
Quantity Available 173
All prices are in USD

Purchase TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 18 ~ 36VDC Output: CC1R5-2412DF-E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 18 ~ 36VDC Output: CC1R5-2412DF-E
Technical/Catalog InformationCC1R5-2412DF-E
VendorTDK-LAMBDA AMERICAS INC
CategoryPower Supplies
Voltage - Input18 ~ 36VDC
Output±12 ~ ±15VDC
Power (Watts)1.5W
Number of Outputs2
1st Output12 ~ 15 VDC @ 60mA
2nd Output-12 ~ -15 VDC @ 60mA
3rd Output-
4th Output-
TypeIsolated
Mounting TypeThrough Hole
PackagingTray
Package / Case7-DIP Module
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC1R5 2412DF E
CC1R52412DFE
445 2458 ND
4452458ND
445-2458

CC1R5-2412DF-E Specification Sheet

Image of CONV DC/DC 1.5W DU 24V +-12V PCB - CC1R5-2412DF-E

CONV DC/DC 1.5W DU 24V +-12V PCB - CC1R5-2412DF-E (445-2458-ND) - Power Supplies

Related parts TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 18 ~ 36VDC Output: CC1R5-2412DF-E
CONV DC/DC 1.5W DU 24V +-12V PCB - CC1R5-2412DF-E
 Order 'conv dc/dc 1.5w du 24v +-12v pcb - CC1R5-2412DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2458-ND.
CONV DC/DC 1.5W DU 48V +-12V PCB - CC1R5-4812DF-E
 Order 'conv dc/dc 1.5w du 48v +-12v pcb - CC1R5-4812DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3312-ND.
CONV DC/DC 1.5W DU 24V +-12V SMD - CC1R5-2412DR-E
 Order 'conv dc/dc 1.5w du 24v +-12v smd - CC1R5-2412DR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3315-ND.
CONV DC/DC 1.5W SNGL 24V 12V PCB - CC1R5-2412SF-E
 Order 'conv dc/dc 1.5w sngl 24v 12v pcb - CC1R5-2412SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2459-ND.
CONV DC/DC 1.5W SNGL 48V 12V PCB - CC1R5-4812SF-E
 Order 'conv dc/dc 1.5w sngl 48v 12v pcb - CC1R5-4812SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3266-ND.
CONV DC/DC 1.5W SNGL 24V 12V SMD - CC1R5-2412SR-E
 Order 'conv dc/dc 1.5w sngl 24v 12v smd - CC1R5-2412SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3271-ND.
CONV DC/DC 1.5W DU 48V +-12V SMD - CC1R5-4812DR-E
 Order 'conv dc/dc 1.5w du 48v +-12v smd - CC1R5-4812DR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3316-ND.
CONV DC/DC 1.5W DUL 5V +-12V PCB - CC1R5-0512DF-E
 Order 'conv dc/dc 1.5w dul 5v +-12v pcb - CC1R5-0512DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2447-ND.
CONV DC/DC 1.5W SNGL 5V 12V PCB - CC1R5-0512SF-E
 Order 'conv dc/dc 1.5w sngl 5v 12v pcb - CC1R5-0512SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2448-ND.
CONV DC/DC 1.5W SNG 24V 3.3V PCB - CC1R5-2403SF-E
 Order 'conv dc/dc 1.5w sng 24v 3.3v pcb - CC1R5-2403SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2456-ND.
CONV DC/DC 1.5W SNGL 24V 5V PCB - CC1R5-2405SF-E
 Order 'conv dc/dc 1.5w sngl 24v 5v pcb - CC1R5-2405SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2457-ND.
CONV DC/DC 1.5W SNGL 48V 5V PCB - CC1R5-4805SF-E
 Order 'conv dc/dc 1.5w sngl 48v 5v pcb - CC1R5-4805SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3265-ND.
CONV DC/DC 1.5W SNGL 24V 5V SMD - CC1R5-2405SR-E
 Order 'conv dc/dc 1.5w sngl 24v 5v smd - CC1R5-2405SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3270-ND.
CONV DC/DC 1.5W SNGL 48V 12V SMD - CC1R5-4812SR-E
 Order 'conv dc/dc 1.5w sngl 48v 12v smd - CC1R5-4812SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3274-ND.
CONV DC/DC 1.5W DUL 5V +-12V SMD - CC1R5-0512DR-E
 Order 'conv dc/dc 1.5w dul 5v +-12v smd - CC1R5-0512DR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3313-ND.

Options for TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 18 ~ 36VDC Output: CC1R5-2412DF-E
Send this link via E-Mail
Help With This Screen

CONV DC/DC 1.5W DU 24V +-12V PCB - CC1R5-2412DF-E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONV DC/DC 1.5W DU 12V +-12V SMD - CC1R5-1212DR-E Next: CONV DC/DC 1.5W DU 24V +-12V SMD - CC1R5-2412DR-E
CONV DC/DC 1.5W DU 24V +-12V PCB - CC1R5-2412DF-E