TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 9 ~ 18VDC Output: CC1R5-1205SF-E
CONV DC/DC 1.5W SNGL 12V 5V PCB - CC1R5-1205SF-E - Power Supplies
| Digi-Key Part Number | 445-2452-ND |
1 10 |
9.84000 9.37600 |
Extended Price
9.84 93.76 |
| Manufacturer Part Number | CC1R5-1205SF-E | |||
| Description | CONV DC/DC 1.5W SNGL 12V 5V PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1R5-1205SF-E |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 18VDC |
| Output | 5V |
| Power (Watts) | 1.5W |
| Number of Outputs | 1 |
| 1st Output | 5 VDC @ 300mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 7-DIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Size / Dimension | * |
| Operating Temperature | * |
| Efficiency | * |
| Ripple | * |
| Approvals | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1R5 1205SF E CC1R51205SFE 445 2452 ND 4452452ND 445-2452 |
CC1R5-1205SF-E Specification Sheet
CONV DC/DC 1.5W SNGL 12V 5V PCB - CC1R5-1205SF-E (445-2452-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 9 ~ 18VDC Output: CC1R5-1205SF-ETDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 9 ~ 18VDC Output: CC1R5-1205SF-E
Order 'conv dc/dc 1.5w sngl 12v 5v pcb - CC1R5-1205SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2452-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 9 ~ 18VDC Output: CC1R5-1205SR-E
Order 'conv dc/dc 1.5w sngl 12v 5v smd - CC1R5-1205SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2453-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 18 ~ 36VDC Output: CC1R5-2405SF-E
Order 'conv dc/dc 1.5w sngl 24v 5v pcb - CC1R5-2405SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2457-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 36 ~ 76VDC Output: CC1R5-4805SF-E
Order 'conv dc/dc 1.5w sngl 48v 5v pcb - CC1R5-4805SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3265-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 10W Input: 9 ~ 18VDC Output: CC10-1205SF-E
Order 'conv dc/dc 10w sngl 12v 5v pcb - CC10-1205SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2435-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 3W Input: 9 ~ 18VDC Output: CC3-1205SF-E
Order 'conv dc/dc 3w sngl 12v 5v pcb - CC3-1205SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2470-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 6W Input: 9 ~ 18VDC Output: CC6-1205SF-E
Order 'conv dc/dc 6w sngl 12v 5v pcb - CC6-1205SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2486-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 15W Input: 18 ~ 36VDC Output: CC15-2405SF-E
Order 'conv dc/dc 15w sngl 24v 5v pcb - CC15-2405SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2443-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 18 ~ 36VDC Output: CC1R5-2405SR-E
Order 'conv dc/dc 1.5w sngl 24v 5v smd - CC1R5-2405SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3270-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 36 ~ 76VDC Output: CC1R5-4805SR-E
Order 'conv dc/dc 1.5w sngl 48v 5v smd - CC1R5-4805SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3273-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 9 ~ 18VDC Output: CC1R5-1203SF-E
Order 'conv dc/dc 1.5w sng 12v 3.3v pcb - CC1R5-1203SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2450-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 9 ~ 18VDC Output: CC1R5-1212SF-E
Order 'conv dc/dc 1.5w sngl 12v 12v pcb - CC1R5-1212SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2455-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 15W Input: 18 ~ 36VDC Output: CC15-2403SF-E
Order 'conv dc/dc 15w sngl 24v 3.3v pcb - CC15-2403SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2442-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 9 ~ 18VDC Output: CC1R5-1212SR-E
Order 'conv dc/dc 1.5w sngl 12v 12v smd - CC1R5-1212SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3268-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 10W Input: 18 ~ 36VDC Output: CC10-2405SF-E
Order 'conv dc/dc 10w sngl 24v 5v pcb - CC10-2405SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2439-ND.
Options for TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 1.5W Input: 9 ~ 18VDC Output: CC1R5-1205SF-E
Send this link via E-Mail
Help With This Screen
