CONV DC/DC 1.5W DUL 5V +-12V PCB - CC1R5-0512DF-E - Power Supplies
| Digi-Key Part Number | 445-2447-ND |
1 10 |
9.85000 9.39100 |
Extended Price
9.85 93.91 |
| Manufacturer Part Number | CC1R5-0512DF-E | |||
| Description | CONV DC/DC 1.5W DUL 5V +-12V PCB | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1R5-0512DF-E |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Voltage - Input | 4.5 ~ 9VDC |
| Output | ±12 ~ ±15VDC |
| Power (Watts) | 1.5W |
| Number of Outputs | 2 |
| 1st Output | 12 ~ 15 VDC @ 600mA |
| 2nd Output | -12 ~ -15 VDC @ 600mA |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 7-DIP Module |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1R5 0512DF E CC1R50512DFE 445 2447 ND 4452447ND 445-2447 |
CC1R5-0512DF-E Specification Sheet
CONV DC/DC 1.5W DUL 5V +-12V PCB - CC1R5-0512DF-E (445-2447-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC 1.5W DUL 5V +-12V PCB - CC1R5-0512DF-E
Order 'conv dc/dc 1.5w dul 5v +-12v pcb - CC1R5-0512DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2447-ND.
CONV DC/DC 1.5W DUL 5V +-12V SMD - CC1R5-0512DR-E
Order 'conv dc/dc 1.5w dul 5v +-12v smd - CC1R5-0512DR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3313-ND.
CONV DC/DC 1.5W SNGL 5V 12V PCB - CC1R5-0512SF-E
Order 'conv dc/dc 1.5w sngl 5v 12v pcb - CC1R5-0512SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2448-ND.
CONV DC/DC 10W DUL 5V +-12V PCB - CC10-0512DF-E
Order 'conv dc/dc 10w dul 5v +-12v pcb - CC10-0512DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2432-ND.
CONV DC/DC 1.5W SNGL 48V 12V PCB - CC1R5-4812SF-E
Order 'conv dc/dc 1.5w sngl 48v 12v pcb - CC1R5-4812SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3266-ND.
CONV DC/DC 1.5W DU 48V +-12V PCB - CC1R5-4812DF-E
Order 'conv dc/dc 1.5w du 48v +-12v pcb - CC1R5-4812DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3312-ND.
CONV DC/DC 1.5W SNGL 5V 3.3V PCB - CC1R5-0503SF-E
Order 'conv dc/dc 1.5w sngl 5v 3.3v pcb - CC1R5-0503SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2444-ND.
CONV DC/DC 1.5W SNGL 5V 12V SMD - CC1R5-0512SR-E
Order 'conv dc/dc 1.5w sngl 5v 12v smd - CC1R5-0512SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2449-ND.
CONV DC/DC 1.5W DU 24V +-12V PCB - CC1R5-2412DF-E
Order 'conv dc/dc 1.5w du 24v +-12v pcb - CC1R5-2412DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2458-ND.
CONV DC/DC 1.5W SNGL 24V 12V PCB - CC1R5-2412SF-E
Order 'conv dc/dc 1.5w sngl 24v 12v pcb - CC1R5-2412SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2459-ND.
CONV DC/DC 3W DUAL 5V +-12V PCB - CC3-0512DF-E
Order 'conv dc/dc 3w dual 5v +-12v pcb - CC3-0512DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2465-ND.
CONV DC/DC 6W DUAL 5V +-12V PCB - CC6-0512DF-E
Order 'conv dc/dc 6w dual 5v +-12v pcb - CC6-0512DF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2481-ND.
CONV DC/DC 1.5W SNGL 24V 12V SMD - CC1R5-2412SR-E
Order 'conv dc/dc 1.5w sngl 24v 12v smd - CC1R5-2412SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3271-ND.
CONV DC/DC 1.5W SNGL 48V 12V SMD - CC1R5-4812SR-E
Order 'conv dc/dc 1.5w sngl 48v 12v smd - CC1R5-4812SR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3274-ND.
CONV DC/DC 1.5W DU 24V +-12V SMD - CC1R5-2412DR-E
Order 'conv dc/dc 1.5w du 24v +-12v smd - CC1R5-2412DR-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-3315-ND.
Send this link via E-Mail
Help With This Screen
