CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D - Capacitors
0.22µF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 25V GRM188R71E224KA88D
| Digi-Key Part Number | 490-3290-2-ND |
4000 12000 24000 |
.01900 .01400 .01400 |
Extended Price
76.00 168.00 336.00 |
| Manufacturer Part Number | GRM188R71E224KA88D | |||
| Description | CAP CER .22UF 25V X7R 0603 | |||
| Quantity Available | 60000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM188R71E224KA88D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM188R71E224KA88D GRM188R71E224KA88D 490 3290 2 ND 49032902ND 490-3290-2 |
GRM188R71E224KA88D Specification Sheet
CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D (490-3290-2-ND) - Capacitors
Related parts 0.22µF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 25V GRM188R71E224KA88DCAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D
Order 'cap cer .22uf 25v x7r 0603 - GRM188R71E224KA88D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3290-1-ND.
CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D
Order 'cap cer .22uf 25v x7r 0603 - GRM188R71E224KA88D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3290-2-ND.
CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D
Order 'cap cer .22uf 25v x7r 0603 - GRM188R71E224KA88D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3290-6-ND.
CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D
Order 'cap cer .22uf 25v x7r 0603 - GCM188R71E224KA55D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4935-1-ND.
CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D
Order 'cap cer .22uf 25v x7r 0603 - GCM188R71E224KA55D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4935-2-ND.
CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D
Order 'cap cer .22uf 25v x7r 0603 - GCM188R71E224KA55D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4935-6-ND.
CAP CER .15UF 25V X7R 0603 - GRM188R71E154KA01D
Order 'cap cer .15uf 25v x7r 0603 - GRM188R71E154KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3289-1-ND.
CAP CER .15UF 25V X7R 0603 - GRM188R71E154KA01D
Order 'cap cer .15uf 25v x7r 0603 - GRM188R71E154KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3289-2-ND.
CAP CER .47UF 25V X7R 0603 - GRM188R71E474KA12D
Order 'cap cer .47uf 25v x7r 0603 - GRM188R71E474KA12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3291-1-ND.
CAP CER .47UF 25V X7R 0603 - GRM188R71E474KA12D
Order 'cap cer .47uf 25v x7r 0603 - GRM188R71E474KA12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3291-2-ND.
CAP CER .47UF 25V X7R 0603 - GRM188R71E474KA12D
Order 'cap cer .47uf 25v x7r 0603 - GRM188R71E474KA12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3291-6-ND.
CAP CER .47UF 25V X7R 0603 - GCM188R71E474KA64D
Order 'cap cer .47uf 25v x7r 0603 - GCM188R71E474KA64D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4776-1-ND.
CAP CER .47UF 25V X7R 0603 - GCM188R71E474KA64D
Order 'cap cer .47uf 25v x7r 0603 - GCM188R71E474KA64D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4776-2-ND.
CAP CER .47UF 25V X7R 0603 - GCM188R71E474KA64D
Order 'cap cer .47uf 25v x7r 0603 - GCM188R71E474KA64D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4776-6-ND.
CAP CER 1UF 25V X7R 10% 0603 - GRM188R71E105KA12D
Order 'cap cer 1uf 25v x7r 10% 0603 - GRM188R71E105KA12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5307-1-ND.
Options for 0.22µF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 25V GRM188R71E224KA88D
Send this link via E-Mail
Help With This Screen
