Keywords:





CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D - Capacitors

0.22µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 25V GRM188R71E224KA88D

Digi-Key Part Number 490-3290-1-ND
Price Break
10
100
500
1000
Unit Price
.11300
.06700
.03862
.02678
Extended Price
1.13
6.70
19.31
26.78
Manufacturer Part NumberGRM188R71E224KA88D
DescriptionCAP CER .22UF 25V X7R 0603
Quantity Available 60420
All prices are in USD

Purchase 0.22µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 25V GRM188R71E224KA88D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.22µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 25V GRM188R71E224KA88D
Technical/Catalog InformationGRM188R71E224KA88D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance0.22µF
Voltage - Rated 25V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM188R71E224KA88D
GRM188R71E224KA88D
490 3290 1 ND
49032901ND
490-3290-1

GRM188R71E224KA88D Specification Sheet

Image of CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D

CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D (490-3290-1-ND) - Capacitors

Related parts 0.22µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 25V GRM188R71E224KA88D
CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D
 Order 'cap cer .22uf 25v x7r 0603 - GRM188R71E224KA88D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3290-1-ND.
CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D
 Order 'cap cer .22uf 25v x7r 0603 - GRM188R71E224KA88D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3290-2-ND.
CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D
 Order 'cap cer .22uf 25v x7r 0603 - GRM188R71E224KA88D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3290-6-ND.
CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D
 Order 'cap cer .22uf 25v x7r 0603 - GCM188R71E224KA55D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4935-1-ND.
CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D
 Order 'cap cer .22uf 25v x7r 0603 - GCM188R71E224KA55D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4935-2-ND.
CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D
 Order 'cap cer .22uf 25v x7r 0603 - GCM188R71E224KA55D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4935-6-ND.
CAP CER .15UF 25V X7R 0603 - GRM188R71E154KA01D
 Order 'cap cer .15uf 25v x7r 0603 - GRM188R71E154KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3289-1-ND.
CAP CER .15UF 25V X7R 0603 - GRM188R71E154KA01D
 Order 'cap cer .15uf 25v x7r 0603 - GRM188R71E154KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3289-2-ND.
CAP CER .47UF 25V X7R 0603 - GRM188R71E474KA12D
 Order 'cap cer .47uf 25v x7r 0603 - GRM188R71E474KA12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3291-1-ND.
CAP CER .47UF 25V X7R 0603 - GRM188R71E474KA12D
 Order 'cap cer .47uf 25v x7r 0603 - GRM188R71E474KA12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3291-2-ND.
CAP CER .47UF 25V X7R 0603 - GRM188R71E474KA12D
 Order 'cap cer .47uf 25v x7r 0603 - GRM188R71E474KA12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3291-6-ND.
CAP CER .47UF 25V X7R 0603 - GCM188R71E474KA64D
 Order 'cap cer .47uf 25v x7r 0603 - GCM188R71E474KA64D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4776-1-ND.
CAP CER .47UF 25V X7R 0603 - GCM188R71E474KA64D
 Order 'cap cer .47uf 25v x7r 0603 - GCM188R71E474KA64D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4776-2-ND.
CAP CER .47UF 25V X7R 0603 - GCM188R71E474KA64D
 Order 'cap cer .47uf 25v x7r 0603 - GCM188R71E474KA64D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4776-6-ND.
CAP CER 1UF 25V X7R 10% 0603 - GRM188R71E105KA12D
 Order 'cap cer 1uf 25v x7r 10% 0603 - GRM188R71E105KA12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5307-1-ND.

Options for 0.22µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 25V GRM188R71E224KA88D
Send this link via E-Mail
Help With This Screen

CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D Next: CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D
CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D