CONV IBC 48VIN 20A 12V OUT 240W - TQN20A-48S12-R - Power Supplies
| Digi-Key Part Number | 393-1152-ND |
48 |
74.46000 |
Extended Price
3574.08 |
| Manufacturer Part Number | TQN20A-48S12-R | |||
| Description | CONV IBC 48VIN 20A 12V OUT 240W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TQN20A-48S12-R |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 43.2 ~ 52.8VDC |
| Output | 12V |
| Power (Watts) | 240W |
| Number of Outputs | 1 |
| 1st Output | 12 VDC @ 20A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 5-DIP |
| Series | TQN |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TQN20A 48S12 R TQN20A48S12R 393 1152 ND 3931152ND 393-1152 |
TQN20A-48S12-R Specification Sheet
CONV IBC 48VIN 20A 12V OUT 240W - TQN20A-48S12-R (393-1152-ND) - Power Supplies
Related parts Power Supplies :CONV IBC 48VIN 20A 12V OUT 240W - TQN20A-48S12-R
Order 'conv ibc 48vin 20a 12v out 240w - TQN20A-48S12-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1152-ND.
CONV IBC 48VIN 25A 12V OUT 300W - TQN25A-48S12-R
Order 'conv ibc 48vin 25a 12v out 300w - TQN25A-48S12-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1153-ND.
CONV IBC 36-75V 14A 12V OUT 168W - TQW14A-48S12-R
Order 'conv ibc 36-75v 14a 12v out 168w - TQW14A-48S12-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1154-ND.
CONV IBC 36-75V 14A 12V OUT 168W - TQW14A-48S12RJ
Order 'conv ibc 36-75v 14a 12v out 168w - TQW14A-48S12RJ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1195-ND.
CONV DC-DC 25W 48VIN 5/12V TRPL - AA25N-048L-050T120
Order 'conv dc-dc 25w 48vin 5/12v trpl - AA25N-048L-050T120' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA25N-048L050T120-ND.
CONV DC/DC SNGL 12V OUT 30W FLTR - BXA30-48S12-F
Order 'conv dc/dc sngl 12v out 30w fltr - BXA30-48S12-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S12-F-ND.
CONV DC/DC SNGL 12V OUT 3W FILTR - BXA3-48S12-F
Order 'conv dc/dc sngl 12v out 3w filtr - BXA3-48S12-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S12-F-ND.
CONV DC/DC ISOL SNGL 12V OUT 20W - CXA20-48S12
Order 'conv dc/dc isol sngl 12v out 20w - CXA20-48S12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number CXA20-48S12-ND.
CONV DC/DC OPEN FRM 12V OUT 165W - EXB250-48S12
Order 'conv dc/dc open frm 12v out 165w - EXB250-48S12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S12-ND.
CONV DC/DC OPEN FRM 12V OUT 30W - EXB30-48S12
Order 'conv dc/dc open frm 12v out 30w - EXB30-48S12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB30-48S12-ND.
CONV DC/DC OPEN FRM 12V OUT 30W - EXB30-48S12-R
Order 'conv dc/dc open frm 12v out 30w - EXB30-48S12-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB30-48S12-R-ND.
CONV DC/DC OPEN FRM 12V OUT 50W - EXB50-48S12
Order 'conv dc/dc open frm 12v out 50w - EXB50-48S12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48S12-ND.
CONV DC/DC OPEN FRM 12V OUT 50W - EXB50-48S12-R
Order 'conv dc/dc open frm 12v out 50w - EXB50-48S12-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48S12-R-ND.
CONV DC/DC OPN FRM 12V OUT 125W - EXQ125-48S12
Order 'conv dc/dc opn frm 12v out 125w - EXQ125-48S12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXQ125-48S12-ND.
CONV DC/DC OPN FRM 12V OUT 125W - EXQ125-48S12-R
Order 'conv dc/dc opn frm 12v out 125w - EXQ125-48S12-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXQ125-48S12-R-ND.
Send this link via E-Mail
Help With This Screen