CONV DC/DC 48V 25A 2.5VOUT 100W - LES25A48-2V5RE - Power Supplies
| Digi-Key Part Number | 393-1127-ND |
1 10 25 100 250 500 |
96.81000 94.19400 88.96120 87.22000 74.76020 67.09020 |
Extended Price
96.81 941.94 2224.03 8722.00 18690.05 33545.10 |
| Manufacturer Part Number | LES25A48-2V5RE | |||
| Description | CONV DC/DC 48V 25A 2.5VOUT 100W | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LES25A48-2V5RE |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 2.5V |
| Power (Watts) | 62W |
| Number of Outputs | 1 |
| 1st Output | 2.5 VDC @ 25A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 8-DIP |
| Series | Eighth-Brick |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LES25A48 2V5RE LES25A482V5RE 393 1127 ND 3931127ND 393-1127 |
LES25A48-2V5RE Specification Sheet
CONV DC/DC 48V 25A 2.5VOUT 100W - LES25A48-2V5RE (393-1127-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC 48V 25A 2.5VOUT 100W - LES25A48-2V5RE
Order 'conv dc/dc 48v 25a 2.5vout 100w - LES25A48-2V5RE' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1127-ND.
CONV DC/DC 48V 20A 5V OUT 100W - LES20A48-5V0REJ
Order 'conv dc/dc 48v 20a 5v out 100w - LES20A48-5V0REJ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1202-ND.
CONV DC/DC 48V 30A 3.3VOUT 100W - LES30A48-3V3REJ
Order 'conv dc/dc 48v 30a 3.3vout 100w - LES30A48-3V3REJ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1203-ND.
CONV DC-DC 100W 48VIN 5VOUT SGL - AK60C-048L-050F20H
Order 'conv dc-dc 100w 48vin 5vout sgl - AK60C-048L-050F20H' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK60C-048L050F20H-ND.
CONV DC-DC 100W 48VIN 5VOUT SGL - AK60C-048L-050F20HP
Order 'conv dc-dc 100w 48vin 5vout sgl - AK60C-048L-050F20HP' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK60C048L050F20HP-ND.
CONV DC-DC 100W 48VIN 5VOUT SGL - AK60C-048L-050F20
Order 'conv dc-dc 100w 48vin 5vout sgl - AK60C-048L-050F20' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK60C-048L-050F20-ND.
CONV DC/DC 1.3W SNG 48V 3.3V PCB - CC1R5-4803SF-E
Order 'conv dc/dc 1.3w sng 48v 3.3v pcb - CC1R5-4803SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3264-ND.
CONV DC/DC 1.5W SNGL 48V 5V PCB - CC1R5-4805SF-E
Order 'conv dc/dc 1.5w sngl 48v 5v pcb - CC1R5-4805SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3265-ND.
CONV DC/DC 1.5W SNGL 48V 12V PCB - CC1R5-4812SF-E
Order 'conv dc/dc 1.5w sngl 48v 12v pcb - CC1R5-4812SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3266-ND.
CONV DC/DC 1.3W SNG 48V 3.3V SMD - CC1R5-4803SR-E
Order 'conv dc/dc 1.3w sng 48v 3.3v smd - CC1R5-4803SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3272-ND.
CONV DC/DC 1.5W SNGL 48V 5V SMD - CC1R5-4805SR-E
Order 'conv dc/dc 1.5w sngl 48v 5v smd - CC1R5-4805SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3273-ND.
CONV DC/DC 1.5W SNGL 48V 12V SMD - CC1R5-4812SR-E
Order 'conv dc/dc 1.5w sngl 48v 12v smd - CC1R5-4812SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3274-ND.
CONV DC/DC 2.5W SNG 48V 3.3V PCB - CC3-4803SF-E
Order 'conv dc/dc 2.5w sng 48v 3.3v pcb - CC3-4803SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3275-ND.
CONV DC/DC 3W SNGL 48V 5V PCB - CC3-4805SF-E
Order 'conv dc/dc 3w sngl 48v 5v pcb - CC3-4805SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3276-ND.
CONV DC/DC 3W SNGL 48V 12V PCB - CC3-4812SF-E
Order 'conv dc/dc 3w sngl 48v 12v pcb - CC3-4812SF-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3277-ND.
Send this link via E-Mail
Help With This Screen