CONV DC/DC 12VIN 3.3VOUT 15A SMD - SMT15E-12W3V3
| Digi-Key Part Number | 393-1056-ND |
90 |
28.42000 |
Extended Price
2557.80 |
| Manufacturer Part Number | SMT15E-12W3V3 | |||
| Description | CONV DC/DC 12VIN 3.3VOUT 15A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SMT15E-12W3V3 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 10 ~ 14V |
| Output | 3.3V |
| Power (Watts) | 49.5W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 15A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 6-SMD |
| Series | SMT15E |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMT15E 12W3V3 SMT15E12W3V3 393 1056 ND 3931056ND 393-1056 |
SMT15E-12W3V3 Specification Sheet
CONV DC/DC 12VIN 3.3VOUT 15A SMD - SMT15E-12W3V3 (393-1056-ND)
Related parts :CONV DC/DC 12VIN 3.3VOUT 15A SMD - SMT15E-12W3V3
Order 'conv dc/dc 12vin 3.3vout 15a smd - SMT15E-12W3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1056-ND.
CONV DC/DC 12VIN 3.3VOUT 15A SMD - SMT15E-12W3V3J
Order 'conv dc/dc 12vin 3.3vout 15a smd - SMT15E-12W3V3J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1183-ND.
CONV DC/DC 5VIN 3.3VOUT 15A SMD - SMT15E-05W3V3
Order 'conv dc/dc 5vin 3.3vout 15a smd - SMT15E-05W3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1055-ND.
CONV DC/DC 5VIN 2.5V OUT 15A SMD - SMT15E-05S2V5
Order 'conv dc/dc 5vin 2.5v out 15a smd - SMT15E-05S2V5' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1087-ND.
CONV DC/DC 5VIN 3.3V OUT 15A SMD - SMT15E-05S3V3
Order 'conv dc/dc 5vin 3.3v out 15a smd - SMT15E-05S3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1088-ND.
CONV DC/DC 5VIN 3.3V OUT 15A SMD - SMT15E-05S3V3J
Order 'conv dc/dc 5vin 3.3v out 15a smd - SMT15E-05S3V3J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1184-ND.
CONV DC/DC 5VIN 3.3VOUT 15A SMD - SMT15E-05W3V3J
Order 'conv dc/dc 5vin 3.3vout 15a smd - SMT15E-05W3V3J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1185-ND.
CONV DC/DC 12VIN 15A ADJ OUT 75W - SIL15C-12SADJ-VJ
Order 'conv dc/dc 12vin 15a adj out 75w - SIL15C-12SADJ-VJ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1186-ND.
CONV DC/DC 12VIN 15A 1.2VOUT 18W - SMT15F-12S1V2J
Order 'conv dc/dc 12vin 15a 1.2vout 18w - SMT15F-12S1V2J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1205-ND.
CONV DC-DC 33W 12VIN 6A SGL SMD - ATH06K12-9SJ
Order 'conv dc-dc 33w 12vin 6a sgl smd - ATH06K12-9SJ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1109-ND.
CONV DC-DC 55W 12VIN 10A SGL SMD - ATH10K12-9SJ
Order 'conv dc-dc 55w 12vin 10a sgl smd - ATH10K12-9SJ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1112-ND.
CONV DC-DC 66W 12VIN 12A SGL SMD - ATH12K12-9SJ
Order 'conv dc-dc 66w 12vin 12a sgl smd - ATH12K12-9SJ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1113-ND.
CONV DC-DC 66W 3.3VIN 15A SMD - ATH15T033-9SJ
Order 'conv dc-dc 66w 3.3vin 15a smd - ATH15T033-9SJ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1114-ND.
CONV DC-DC 66W 5VIN 15A SGL SMD - ATH15T05-9SJ
Order 'conv dc-dc 66w 5vin 15a sgl smd - ATH15T05-9SJ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1115-ND.
CONV DC-DC 99W 12VIN 18A SGL SMD - ATH18K12-9SJ
Order 'conv dc-dc 99w 12vin 18a sgl smd - ATH18K12-9SJ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1116-ND.
Send this link via E-Mail
Help With This Screen