CONV DC/DC 12VIN 3.3VOUT 10A SMD - SMT10E-12W3V3
| Digi-Key Part Number | 393-1054-ND |
90 |
21.26256 |
Extended Price
1913.63 |
| Manufacturer Part Number | SMT10E-12W3V3 | |||
| Description | CONV DC/DC 12VIN 3.3VOUT 10A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SMT10E-12W3V3 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 10 ~ 14V |
| Output | 3.3V |
| Power (Watts) | 33W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 10A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 5-SMD |
| Series | SMT10E |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMT10E 12W3V3 SMT10E12W3V3 393 1054 ND 3931054ND 393-1054 |
SMT10E-12W3V3 Specification Sheet
CONV DC/DC 12VIN 3.3VOUT 10A SMD - SMT10E-12W3V3 (393-1054-ND)
Related parts:CONV DC/DC 12VIN 3.3VOUT 10A SMD - SMT10E-12W3V3
Order 'conv dc/dc 12vin 3.3vout 10a smd - SMT10E-12W3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1054-ND.
CONV DC/DC 12VIN ADJ OUT 10A SMD - PTH12060WAS
Order 'conv dc/dc 12vin adj out 10a smd - PTH12060WAS' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1113-ND.
CONV DC/DC 12VIN ADJ OUT 10A SMD - PTH12060WAZ
Order 'conv dc/dc 12vin adj out 10a smd - PTH12060WAZ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1176-ND.
CONV DC-DC 55W 12VIN 10A SGL SMD - ATH10K12-9SJ
Order 'conv dc-dc 55w 12vin 10a sgl smd - ATH10K12-9SJ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1112-ND.
CONV DC-DC 55W 12VIN 10A SGL SMD - ATH10K12-9SJL
Order 'conv dc-dc 55w 12vin 10a sgl smd - ATH10K12-9SJL' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number ATH10K12-9SJL-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-3-5SA-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MX10A-3-5SA-PCT-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-3-5SA-PTR-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MXT10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MXT10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MXT10A-3-5SACT-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MXT10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MXT10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT10A-3-5SA-P-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MXT10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MXT10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT10A-3-5SATR-ND.
CONV DC/DC 3.3VIN ADJOUT 10A SMD - PTH03060WAS
Order 'conv dc/dc 3.3vin adjout 10a smd - PTH03060WAS' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1093-ND.
CONV DC/DC 5VIN ADJ OUT 10A SMD - PTH05060WAS
Order 'conv dc/dc 5vin adj out 10a smd - PTH05060WAS' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1103-ND.
CONV DC/DC 12VIN ADJ OUT 6A SMD - PTH12050WAS
Order 'conv dc/dc 12vin adj out 6a smd - PTH12050WAS' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1111-ND.
CONV DC/DC 12VIN ADJ OUT 10A - PTH12060WAH
Order 'conv dc/dc 12vin adj out 10a - PTH12060WAH' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1112-ND.
Send this link via E-Mail
Help With This Screen