Emerson Network Power Dc Dc Converter Power Supply 50W Input: 36 ~ 75VDC Output: BXB75-48S3V3FLT
CONVERTER DC/DC 3.3V OUTPUT 50W - BXB75-48S3V3FLT - Power Supplies
| Digi-Key Part Number | 393-1001-ND |
50 |
149.68720 |
Extended Price
7484.36 |
| Manufacturer Part Number | BXB75-48S3V3FLT | |||
| Description | CONVERTER DC/DC 3.3V OUTPUT 50W | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Emerson Network Power Dc Dc Converter Power Supply 50W Input: 36 ~ 75VDC Output: BXB75-48S3V3FLT
| Technical/Catalog Information | BXB75-48S3V3FLT |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3V |
| Power (Watts) | 50W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 15A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 10-DIP Module |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXB75 48S3V3FLT BXB7548S3V3FLT 393 1001 ND 3931001ND 393-1001 |
BXB75-48S3V3FLT Specification Sheet
CONVERTER DC/DC 3.3V OUTPUT 50W - BXB75-48S3V3FLT (393-1001-ND) - Power Supplies
Related parts Emerson Network Power Dc Dc Converter Power Supply 50W Input: 36 ~ 75VDC Output: BXB75-48S3V3FLTEmerson Network Power Dc Dc Converter Power Supply 50W Input: 36 ~ 75VDC Output: BXB75-48S3V3FLT
Order 'converter dc/dc 3.3v output 50w - BXB75-48S3V3FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1001-ND.
Emerson Network Power Dc Dc Converter Power Supply 100 ~ 150W Input: 36 ~ 75VDC Output: BXB150-48S3V3FLT
Order 'converter dc/dc 3.3v output 150w - BXB150-48S3V3FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1015-ND.
Emerson Network Power Dc Dc Converter Power Supply 50W Input: 36 ~ 75VDC Output: EXB50-48D3V3-1V8
Order 'conv dc/dc dual 3.3/1.8v out 50w - EXB50-48D3V3-1V8' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48D3V3-1V8-ND.
Emerson Network Power Dc Dc Converter Power Supply 50W Input: 36 ~ 75VDC Output: BXB75-48S3V3FHT
Order 'conv dc/dc 3.3v out 75w activehi - BXB75-48S3V3FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB75-48S3V3FHT-ND.
Emerson Network Power Dc Dc Converter Power Supply 50W Input: 24VDC Output: AEH10F24
Order 'conv dc-dc 50w 24vin 3.3v pos-en - AEH10F24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH10F24-ND.
Emerson Network Power Dc Dc Converter Power Supply 50W Input: 24VDC Output: AEH10F24N
Order 'conv dc-dc 50w 24vin 3.3v neg-en - AEH10F24N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH10F24N-ND.
Emerson Network Power Dc Dc Converter Power Supply 50W Input: 48VDC Output: AEH10F48
Order 'conv dc-dc 50w 48vin 3.3v pos-en - AEH10F48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH10F48-ND.
Emerson Network Power Dc Dc Converter Power Supply 50W Input: 48VDC Output: AEH10F48N
Order 'conv dc-dc 50w 48vin 3.3v neg-en - AEH10F48N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH10F48N-ND.
Emerson Network Power Dc Dc Converter Power Supply 50W Input: 48VDC Output: AEH15F48
Order 'conv dc-dc 50w 48vin 3.3v pos-en - AEH15F48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH15F48-ND.
Emerson Network Power Dc Dc Converter Power Supply 50W Input: 48VDC Output: AEH15F48N
Order 'conv dc-dc 50w 48vin 3.3v neg-en - AEH15F48N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH15F48N-ND.
Emerson Network Power Dc Dc Converter Power Supply 50W Input: 24VDC Output: AEH20F24
Order 'conv dc-dc 50w 24vin 3.3v pos-en - AEH20F24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH20F24-ND.
Emerson Network Power Dc Dc Converter Power Supply 50W Input: 48VDC Output: AEH20F48
Order 'conv dc-dc 50w 48vin 3.3v pos-en - AEH20F48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH20F48-ND.
Emerson Network Power Dc Dc Converter Power Supply 50W Input: 48VDC Output: AEH30F48
Order 'conv dc-dc 50w 48vin 3.3v pos-en - AEH30F48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH30F48-ND.
Emerson Network Power Dc Dc Converter Power Supply 50W Input: 48VDC Output: AV60C-048L-033F10
Order 'conv dc-dc 50w 48vin 3.3v pos-en - AV60C-048L-033F10' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-033F10-ND.
Emerson Network Power Dc Dc Converter Power Supply 50W Input: 48VDC Output: AV60C-048L-033F10N
Order 'conv dc-dc 50w 48vin 3.3v neg-en - AV60C-048L-033F10N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L033F10N-ND.
Options for Emerson Network Power Dc Dc Converter Power Supply 50W Input: 36 ~ 75VDC Output: BXB75-48S3V3FLT
Send this link via E-Mail
Help With This Screen
