Emerson Network Power Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: BXB75-48S05FLT
CONVERTER DC/DC 5V OUTPUT 75W - BXB75-48S05FLT - Power Supplies
| Digi-Key Part Number | 393-1000-ND |
50 |
149.68720 |
Extended Price
7484.36 |
| Manufacturer Part Number | BXB75-48S05FLT | |||
| Description | CONVERTER DC/DC 5V OUTPUT 75W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Emerson Network Power Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: BXB75-48S05FLT
| Technical/Catalog Information | BXB75-48S05FLT |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 5V |
| Power (Watts) | 75W |
| Number of Outputs | 1 |
| 1st Output | 5 VDC @ 15A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 10-DIP Module |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXB75 48S05FLT BXB7548S05FLT 393 1000 ND 3931000ND 393-1000 |
BXB75-48S05FLT Specification Sheet
CONVERTER DC/DC 5V OUTPUT 75W - BXB75-48S05FLT (393-1000-ND) - Power Supplies
Related parts Emerson Network Power Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: BXB75-48S05FLTEmerson Network Power Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: BXB75-48S05FLT
Order 'converter dc/dc 5v output 75w - BXB75-48S05FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1000-ND.
Emerson Network Power Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: BXB75-48S12FLT
Order 'converter dc/dc 12v output 75w - BXB75-48S12FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1002-ND.
Emerson Network Power Dc Dc Converter Power Supply 100 ~ 150W Input: 36 ~ 75VDC Output: BXB150-48S05FLT
Order 'converter dc/dc 5v output 150w - BXB150-48S05FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1016-ND.
Emerson Network Power Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: BXB75-48D05-3V3FH
Order 'conv dc/dc 5/3.3vout 75w activhi - BXB75-48D05-3V3FH' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB75-48D05-3V3FH-ND.
Emerson Network Power Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: BXB75-48S12FHT
Order 'conv dc/dc 12v out 75w active hi - BXB75-48S12FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB75-48S12FHT-ND.
Emerson Network Power Dc Dc Converter Power Supply 50W Input: 36 ~ 75VDC Output: BXB75-48S3V3FLT
Order 'converter dc/dc 3.3v output 50w - BXB75-48S3V3FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1001-ND.
Emerson Network Power Dc Dc Converter Power Supply 10W Input: 18 ~ 75VDC Output: CXA10-48S05
Order 'converter dc/dc 5v output 10w - CXA10-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1019-ND.
Emerson Network Power Dc Dc Converter Power Supply 10.8 ~ 15W Input: 33 ~ 75VDC Output: CXE15-48S05
Order 'converter dc/dc 5v output 15w - CXE15-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1026-ND.
Emerson Network Power Dc Dc Converter Power Supply 10W Input: 18 ~ 75VDC Output: CXA10-48S05J
Order 'converter dc/dc 5v output 10w - CXA10-48S05J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1192-ND.
Emerson Network Power Dc Dc Converter Power Supply 50W Input: 36 ~ 75VDC Output: BXB75-48S3V3FHT
Order 'conv dc/dc 3.3v out 75w activehi - BXB75-48S3V3FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB75-48S3V3FHT-ND.
Emerson Network Power Dc Dc Converter Power Supply 20W Input: 18 ~ 75VDC Output: CXA20-48D05
Order 'conv dc/dc isol dual 5v out 20w - CXA20-48D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number CXA20-48D05-ND.
Emerson Network Power Dc Dc Converter Power Supply 20W Input: 18 ~ 75VDC Output: CXA20-48S05
Order 'conv dc/dc isol sngl 5v out 20w - CXA20-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number CXA20-48S05-ND.
Emerson Network Power Dc Dc Converter Power Supply 100W Input: 36 ~ 75VDC Output: EXB100-48S05
Order 'conv dc/dc opn frm 5v out 100w - EXB100-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB100-48S05-ND.
Emerson Network Power Dc Dc Converter Power Supply 165W Input: 33 ~ 75VDC Output: EXB250-48S05
Order 'conv dc/dc open frm 5v out 165w - EXB250-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S05-ND.
Emerson Network Power Dc Dc Converter Power Supply 165W Input: 33 ~ 75VDC Output: EXB250-48S05-R
Order 'conv dc/dc 5v out 165w remote - EXB250-48S05-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S05-R-ND.
Options for Emerson Network Power Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: BXB75-48S05FLT
Send this link via E-Mail
Help With This Screen
