IC DC/DC CONV UNREG 2W 28-SOIC - DCP022415DU - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-9449-5-ND |
1 25 100 250 500 1000 5000 |
11.75000 10.57520 9.37650 8.98876 8.81250 8.70675 8.46000 |
Extended Price
11.75 264.38 937.65 2247.19 4406.25 8706.75 42300.00 |
| Manufacturer Part Number | DCP022415DU | |||
| Description | IC DC/DC CONV UNREG 2W 28-SOIC | |||
| Quantity Available | 474 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DCP022415DU |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Isolated Converter |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 21.6 ~ 26.4V |
| Voltage - Output | ±15V |
| Current - Output | 66mA |
| Output Power | 2W |
| Package / Case | 28-SOIC, 12 Leads (7.5mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DCP022415DU DCP022415DU 296 9449 5 ND 29694495ND 296-9449-5 |
DCP022415DU Specification Sheet
IC DC/DC CONV UNREG 2W 28-SOIC - DCP022415DU (296-9449-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DC/DC CONV UNREG 2W 28-SOIC - DCP022415DU
Order 'ic dc/dc conv unreg 2w 28-soic - DCP022415DU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9449-5-ND.
IC DC/DC CONV UNREG 2W 28-SOIC - DCP021212DU
Order 'ic dc/dc conv unreg 2w 28-soic - DCP021212DU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9446-5-ND.
IC DC/DC CONV UNREG 2W 28-SOIC - DCP021212U
Order 'ic dc/dc conv unreg 2w 28-soic - DCP021212U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9447-5-ND.
IC DC/DC CONV UNREG 2W 28-SOIC - DCP021515U
Order 'ic dc/dc conv unreg 2w 28-soic - DCP021515U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9448-5-ND.
IC 2W DC/DC CONV 12V/5V 28-SOIC - DCP021205U
Order 'ic 2w dc/dc conv 12v/5v 28-soic - DCP021205U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP021205U-ND.
IC DC/DC CONV REG 1W 28-SOIC - DCR010503U
Order 'ic dc/dc conv reg 1w 28-soic - DCR010503U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9450-5-ND.
IC DC/DC CONV REG 1W 28-SOIC - DCR011203U
Order 'ic dc/dc conv reg 1w 28-soic - DCR011203U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9452-5-ND.
IC DC/DC CONV REG 1W 28-SOIC - DCR011205U
Order 'ic dc/dc conv reg 1w 28-soic - DCR011205U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9453-5-ND.
IC DC/DC CONV REG 1W 28-SOIC - DCR012403U
Order 'ic dc/dc conv reg 1w 28-soic - DCR012403U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9455-5-ND.
IC DC/DC CONV REG 1W 28-SOIC - DCR012405U
Order 'ic dc/dc conv reg 1w 28-soic - DCR012405U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9457-5-ND.
IC DC/DC CONV REG 2W 10-MSOP - DCR022405P-U
Order 'ic dc/dc conv reg 2w 10-msop - DCR022405P-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17138-ND.
IC DC/DC CONV REG 2W 10-SOP - DCR021205P-U
Order 'ic dc/dc conv reg 2w 10-sop - DCR021205P-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18420-5-ND.
IC DC/DC CONV REG 1W 28-SOP - DCR010505U
Order 'ic dc/dc conv reg 1w 28-sop - DCR010505U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9451-5-ND.
IC DC/DC CONV REG 2W 10-DIP - DCR021205P
Order 'ic dc/dc conv reg 2w 10-dip - DCR021205P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9458-5-ND.
IC DC/DC CONV REG 2W 10-DIP - DCR022405P
Order 'ic dc/dc conv reg 2w 10-dip - DCR022405P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9459-5-ND.
Send this link via E-Mail
Help With This Screen