CAP CER 1000PF 100V C0G 0603 - GRM1885C2A102JA01D
| Digi-Key Part Number | 490-3281-1-ND |
10 100 500 1000 |
.12100 .07150 .04126 .02860 |
Extended Price
1.21 7.15 20.63 28.60 |
| Manufacturer Part Number | GRM1885C2A102JA01D | |||
| Description | CAP CER 1000PF 100V C0G 0603 | |||
| Quantity Available | 3820 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM1885C2A102JA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM1885C2A102JA01D GRM1885C2A102JA01D 490 3281 1 ND 49032811ND 490-3281-1 |
GRM1885C2A102JA01D Specification Sheet
CAP CER 1000PF 100V C0G 0603 - GRM1885C2A102JA01D (490-3281-1-ND)
Related parts:CAP CER 1000PF 100V C0G 0603 - GRM1885C2A102JA01D
Order 'cap cer 1000pf 100v c0g 0603 - GRM1885C2A102JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3281-1-ND.
CAP CER 1000PF 100V C0G 0603 - GRM1885C2A102JA01D
Order 'cap cer 1000pf 100v c0g 0603 - GRM1885C2A102JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3281-2-ND.
CAP CER 1000PF 100V C0G 0603 - GRM1885C2A102JA01D
Order 'cap cer 1000pf 100v c0g 0603 - GRM1885C2A102JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3281-6-ND.
CAP CER 1000PF 100V C0G 0603 - GCM1885C2A102JA16D
Order 'cap cer 1000pf 100v c0g 0603 - GCM1885C2A102JA16D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4772-2-ND.
CAP CER 10PF 100V C0G 0603 - GRM1885C2A100RA01D
Order 'cap cer 10pf 100v c0g 0603 - GRM1885C2A100RA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3279-1-ND.
CAP CER 10PF 100V C0G 0603 - GRM1885C2A100RA01D
Order 'cap cer 10pf 100v c0g 0603 - GRM1885C2A100RA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3279-2-ND.
CAP CER 680PF 100V C0G 0603 - GRM1885C2A681JA01D
Order 'cap cer 680pf 100v c0g 0603 - GRM1885C2A681JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3280-1-ND.
CAP CER 680PF 100V C0G 0603 - GRM1885C2A681JA01D
Order 'cap cer 680pf 100v c0g 0603 - GRM1885C2A681JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3280-2-ND.
CAP CER 1000PF 100V C0G 1206 - GRM3195C2A102JA01D
Order 'cap cer 1000pf 100v c0g 1206 - GRM3195C2A102JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3348-1-ND.
CAP CER 1000PF 100V C0G 1206 - GRM3195C2A102JA01D
Order 'cap cer 1000pf 100v c0g 1206 - GRM3195C2A102JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3348-2-ND.
CAP CER 10PF 100V C0G 0603 - GCM1885C2A100JA16D
Order 'cap cer 10pf 100v c0g 0603 - GCM1885C2A100JA16D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4770-2-ND.
CAP CER 100PF 100V C0G 0603 - GCM1885C2A101JA16D
Order 'cap cer 100pf 100v c0g 0603 - GCM1885C2A101JA16D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4771-2-ND.
CAP CER 1000PF 100V C0G 0603 - GCM1885C2A102JA16D
Order 'cap cer 1000pf 100v c0g 0603 - GCM1885C2A102JA16D' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4772-1-ND.
CAP CER 1000PF 100V C0G 0603 - GCM1885C2A102JA16D
Order 'cap cer 1000pf 100v c0g 0603 - GCM1885C2A102JA16D' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4772-6-ND.
CAP CER 1500PF 100V C0G 0603 - GCM1885C2A152JA16D
Order 'cap cer 1500pf 100v c0g 0603 - GCM1885C2A152JA16D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4951-1-ND.
Send this link via E-Mail
Help With This Screen