Texas Instruments Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: DCH010512SN7
CONV DC-DC MINI 1W 3KVDC ISOL - DCH010512SN7 - Power Supplies
| Digi-Key Part Number | 296-20640-ND |
1 25 100 250 500 1000 5000 |
8.08000 6.46400 5.45400 5.25200 5.13080 5.05000 4.92880 |
Extended Price
8.08 161.60 545.40 1313.00 2565.40 5050.00 24644.00 |
| Manufacturer Part Number | DCH010512SN7 | |||
| Description | CONV DC-DC MINI 1W 3KVDC ISOL | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DCH010512SN7 |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.5 ~ 5.5V |
| Output | 12V |
| Power (Watts) | 1W |
| Number of Outputs | 1 |
| 1st Output | 12 VDC @ 83mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 4-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DCH010512SN7 DCH010512SN7 296 20640 ND 29620640ND 296-20640 |
DCH010512SN7 Specification Sheet
CONV DC-DC MINI 1W 3KVDC ISOL - DCH010512SN7 (296-20640-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: DCH010512SN7Texas Instruments Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: DCH010512SN7
Order 'conv dc-dc mini 1w 3kvdc isol - DCH010512SN7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20640-ND.
Texas Instruments Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: DCH010505DN7
Order 'conv dc-dc mini 1w 3kvdc isol - DCH010505DN7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20637-ND.
Texas Instruments Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: DCH010505SN7
Order 'conv dc-dc mini 1w 3kvdc isol - DCH010505SN7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20638-ND.
Texas Instruments Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: DCH010512DN7
Order 'conv dc-dc mini 1w 3kvdc isol - DCH010512DN7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20639-ND.
Texas Instruments Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: DCH010515DN7
Order 'conv dc-dc mini 1w 3kvdc isol - DCH010515DN7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20641-ND.
Texas Instruments Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: DCH010515SN7
Order 'conv dc-dc mini 1w 3kvdc isol - DCH010515SN7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20642-ND.
Texas Instruments Dc Dc Converter Power Supply 1W Input: 5 ~ 16V Output: 722G
Order 'ic dc/dc conv dual-isol 20-cdip - 722G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 722G-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Isolated Digi-ReelĀ® 33mA 21.6 ~ 26.4 V DCV012415DP-U/700
Order 'ic 1w iso mini dc/dc 14-sop - DCV012415DP-U/700' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number DCV012415DP-UDKR-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Isolated Tape & Reel (TR) 200mA 4.5 ~ 5.5 V DCV010505P-U/700E4
Order 'ic 1w iso mini dc/dc 7-sop - DCV010505P-U/700E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCV010505P-U/700E4-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Isolated Tube 400mA 24V DCR022405P-U
Order 'ic conv dc/dc reg 2w 10-sop - DCR022405P-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17138-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Isolated Tape & Reel (TR) 400mA 24V DCR022405P-U/700
Order 'ic conv dc/dc reg 2w 10-sop - DCR022405P-U/700' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCR022405P-U/700-ND.
Texas Instruments Dc Dc Converter Power Supply 12W Input: 36 ~ 75VDC Output: PTMA401120N2AD
Order 'conv dc-dc 48vin 1a 12v 6-dip - PTMA401120N2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19774-ND.
Texas Instruments Dc Dc Converter Power Supply 12W Input: 36 ~ 75VDC Output: PTMA401120N2AS
Order 'conv dc-dc 48vin 1a 12v 6-smd - PTMA401120N2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19775-ND.
Texas Instruments Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: PTQA430025N2AD
Order 'conv dc-dc 48vin 30a 2.5v 8-dip - PTQA430025N2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19776-ND.
Texas Instruments Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: PTQA430025P2AD
Order 'conv dc-dc 48vin 30a 2.5v 8-dip - PTQA430025P2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19777-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: DCH010512SN7
Send this link via E-Mail
Help With This Screen
