Keywords:





CONV DC-DC MINI 1W 3KVDC ISOL - DCH010512DN7 - Power Supplies

Texas Instruments Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: DCH010512DN7

Digi-Key Part Number 296-20639-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
8.08000
6.46400
5.45400
5.25200
5.13080
5.05000
4.92880
Extended Price
8.08
161.60
545.40
1313.00
2565.40
5050.00
24644.00
Manufacturer Part NumberDCH010512DN7
DescriptionCONV DC-DC MINI 1W 3KVDC ISOL
Quantity Available 41
All prices are in USD

Purchase Texas Instruments Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: DCH010512DN7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: DCH010512DN7
Technical/Catalog InformationDCH010512DN7
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input4.5 ~ 5.5V
Output±12V
Power (Watts)1W
Number of Outputs2
1st Output12 VDC @ 42mA
2nd Output-12 VDC @ 42mA
3rd Output-
4th Output-
TypeIsolated
Mounting TypeThrough Hole
PackagingTray
Package / Case5-SIP Module
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Size / Dimension*
Operating Temperature*
Efficiency*
Ripple*
Approvals*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DCH010512DN7
DCH010512DN7
296 20639 ND
29620639ND
296-20639

DCH010512DN7 Specification Sheet

Image of CONV DC-DC MINI 1W 3KVDC ISOL - DCH010512DN7

CONV DC-DC MINI 1W 3KVDC ISOL - DCH010512DN7 (296-20639-ND) - Power Supplies

Related parts Texas Instruments Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: DCH010512DN7
CONV DC-DC MINI 1W 3KVDC ISOL - DCH010512DN7
 Order 'conv dc-dc mini 1w 3kvdc isol - DCH010512DN7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20639-ND.
CONV DC-DC MINI 1W 3KVDC ISOL - DCH010505DN7
 Order 'conv dc-dc mini 1w 3kvdc isol - DCH010505DN7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20637-ND.
CONV DC-DC MINI 1W 3KVDC ISOL - DCH010505SN7
 Order 'conv dc-dc mini 1w 3kvdc isol - DCH010505SN7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20638-ND.
CONV DC-DC MINI 1W 3KVDC ISOL - DCH010512SN7
 Order 'conv dc-dc mini 1w 3kvdc isol - DCH010512SN7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20640-ND.
CONV DC-DC MINI 1W 3KVDC ISOL - DCH010515DN7
 Order 'conv dc-dc mini 1w 3kvdc isol - DCH010515DN7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20641-ND.
CONV DC-DC MINI 1W 3KVDC ISOL - DCH010515SN7
 Order 'conv dc-dc mini 1w 3kvdc isol - DCH010515SN7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20642-ND.
IC DC/DC CONV DUAL-ISOL 20-CDIP - 722G
 Order 'ic dc/dc conv dual-isol 20-cdip - 722G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 722G-ND.
IC 1W ISO MINI DC/DC 14-SOP - DCV012415DP-U/700
 Order 'ic 1w iso mini dc/dc 14-sop - DCV012415DP-U/700' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number DCV012415DP-UDKR-ND.
IC 1W ISO MINI DC/DC 7-SOP - DCV010505P-U/700E4
 Order 'ic 1w iso mini dc/dc 7-sop - DCV010505P-U/700E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCV010505P-U/700E4-ND.
IC CONV DC/DC REG 2W 10-SOP - DCR022405P-U
 Order 'ic conv dc/dc reg 2w 10-sop - DCR022405P-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17138-ND.
IC CONV DC/DC REG 2W 10-SOP - DCR022405P-U/700
 Order 'ic conv dc/dc reg 2w 10-sop - DCR022405P-U/700' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCR022405P-U/700-ND.
CONV DC-DC 48VIN 1A 12V 6-DIP - PTMA401120N2AD
 Order 'conv dc-dc 48vin 1a 12v 6-dip - PTMA401120N2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19774-ND.
CONV DC-DC 48VIN 1A 12V 6-SMD - PTMA401120N2AS
 Order 'conv dc-dc 48vin 1a 12v 6-smd - PTMA401120N2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19775-ND.
CONV DC-DC 48VIN 30A 2.5V 8-DIP - PTQA430025N2AD
 Order 'conv dc-dc 48vin 30a 2.5v 8-dip - PTQA430025N2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19776-ND.
CONV DC-DC 48VIN 30A 2.5V 8-DIP - PTQA430025P2AD
 Order 'conv dc-dc 48vin 30a 2.5v 8-dip - PTQA430025P2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19777-ND.

Options for Texas Instruments Dc Dc Converter Power Supply 1W Input: 4.5 ~ 5.5V Output: DCH010512DN7
Send this link via E-Mail
Help With This Screen

CONV DC-DC MINI 1W 3KVDC ISOL - DCH010512DN7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONV DC-DC MINI 1W 3KVDC ISOL - DCH010505SN7 Next: CONV DC-DC MINI 1W 3KVDC ISOL - DCH010512SN7
CONV DC-DC MINI 1W 3KVDC ISOL - DCH010512DN7