REG SW 1.2-5.5V 16A VERT T/H - PTV12020WAD - Power Supplies
| Digi-Key Part Number | 296-20533-ND |
1 25 100 250 500 1000 5000 |
16.53000 15.42800 14.32600 14.05052 13.77500 13.60970 13.22400 |
Extended Price
16.53 385.70 1432.60 3512.63 6887.50 13609.70 66120.00 |
| Manufacturer Part Number | PTV12020WAD | |||
| Description | REG SW 1.2-5.5V 16A VERT T/H | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PTV12020WAD |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 10.8 ~ 13.2VDC |
| Output | 1.2 ~ 5.5VDC |
| Power (Watts) | 88W |
| Number of Outputs | 1 |
| 1st Output | 1.2 ~ 5.5 VDC @ 8A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 12-SIP Module |
| Series | PTV12010 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PTV12020WAD PTV12020WAD 296 20533 ND 29620533ND 296-20533 |
PTV12020WAD Specification Sheet
REG SW 1.2-5.5V 16A VERT T/H - PTV12020WAD (296-20533-ND) - Power Supplies
Related parts Power Supplies :REG SW 1.2-5.5V 16A VERT T/H - PTV12020WAD
Order 'reg sw 1.2-5.5v 16a vert t/h - PTV12020WAD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20533-ND.
IC MUX/DEMUX SW 1:2 USB2.0 10SON - TS3USB221DRCR
Order 'ic mux/demux sw 1:2 usb2.0 10son - TS3USB221DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21360-1-ND.
IC MUX/DEMUX SW 1:2 USB2.0 10SON - TS3USB221DRCR
Order 'ic mux/demux sw 1:2 usb2.0 10son - TS3USB221DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21360-2-ND.
IC REG SW STEP UP/DOWN 5V 8DIP - ADP1111ANZ-5
Order 'ic reg sw step up/down 5v 8dip - ADP1111ANZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ANZ-5-ND.
IC REG SW STEP UP/DOWN 5V 8SOIC - ADP1111ARZ-5
Order 'ic reg sw step up/down 5v 8soic - ADP1111ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ARZ-5-ND.
IC REG SW STEP UP/DOWN 5V 8SOIC - ADP1111ARZ-5-REEL
Order 'ic reg sw step up/down 5v 8soic - ADP1111ARZ-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ARZ-5-REEL-ND.
IC REG SW ST-DWN SYNC 5V 14SOIC - LTC1148HVIS-5
Order 'ic reg sw st-dwn sync 5v 14soic - LTC1148HVIS-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1148HVIS-5-ND.
REG SW POS-NEG 3.3V/5V 6W SMD - PTN04050AAST
Order 'reg sw pos-neg 3.3v/5v 6w smd - PTN04050AAST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTN04050AAST-ND.
REG SW POS-NEG 3.3V/5V 6W SMD - PTN04050AAZT
Order 'reg sw pos-neg 3.3v/5v 6w smd - PTN04050AAZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTN04050AAZT-ND.
REG SW POS-NEG 3.3V/5V 12W SMD - PTN04050CAST
Order 'reg sw pos-neg 3.3v/5v 12w smd - PTN04050CAST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTN04050CAST-ND.
REG SW POS-NEG 3.3V/5V 12W SMD - PTN04050CAZT
Order 'reg sw pos-neg 3.3v/5v 12w smd - PTN04050CAZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTN04050CAZT-ND.
IC REG SW STEP DOWN 1A 5V 8SOIC - ADP3050ARZ-5
Order 'ic reg sw step down 1a 5v 8soic - ADP3050ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050ARZ-5-ND.
IC MUX/DEMUX SW 1:2 USB2.0 10SON - TS3USB221DRCR
Order 'ic mux/demux sw 1:2 usb2.0 10son - TS3USB221DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21360-6-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY100EL11VZI
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY100EL11VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL11VZI-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY100EL11VZI TR
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY100EL11VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL11VZI TR-ND.
Send this link via E-Mail
Help With This Screen