0.1µF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 6.3V GRM155F50J104ZA01D
CAP CER .1UF 6.3V Y5V 0402 - GRM155F50J104ZA01D - Capacitors
| Digi-Key Part Number | 490-3277-2-ND |
10000 30000 |
.00400 .00300 |
Extended Price
40.00 90.00 |
| Manufacturer Part Number | GRM155F50J104ZA01D | |||
| Description | CAP CER .1UF 6.3V Y5V 0402 | |||
| Quantity Available | 60000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM155F50J104ZA01D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 6.3V |
| Tolerance | -20%, +80% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM155F50J104ZA01D GRM155F50J104ZA01D 490 3277 2 ND 49032772ND 490-3277-2 |
GRM155F50J104ZA01D Specification Sheet
CAP CER .1UF 6.3V Y5V 0402 - GRM155F50J104ZA01D (490-3277-2-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 6.3V GRM155F50J104ZA01D0.1µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 6.3V GRM155F50J104ZA01D
Order 'cap cer .1uf 6.3v y5v 0402 - GRM155F50J104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3277-1-ND.
0.1µF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 6.3V GRM155F50J104ZA01D
Order 'cap cer .1uf 6.3v y5v 0402 - GRM155F50J104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3277-2-ND.
0.1µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 6.3V GRM155F50J104ZA01D
Order 'cap cer .1uf 6.3v y5v 0402 - GRM155F50J104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3277-6-ND.
0.68µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 6.3V GRM155F50J684ZE01D
Order 'cap cer .68uf 6.3v y5v 0402 - GRM155F50J684ZE01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3278-1-ND.
0.68µF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 6.3V GRM155F50J684ZE01D
Order 'cap cer .68uf 6.3v y5v 0402 - GRM155F50J684ZE01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3278-2-ND.
0.68µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 6.3V GRM155F50J684ZE01D
Order 'cap cer .68uf 6.3v y5v 0402 - GRM155F50J684ZE01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3278-6-ND.
0.1µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 16V GRM155F51C104ZA01D
Order 'cap cer .1uf 16v y5v 0402 - GRM155F51C104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1327-1-ND.
0.1µF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 16V GRM155F51C104ZA01D
Order 'cap cer .1uf 16v y5v 0402 - GRM155F51C104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1327-2-ND.
0.1µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 16V GRM155F51C104ZA01D
Order 'cap cer .1uf 16v y5v 0402 - GRM155F51C104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1327-6-ND.
0.33µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 6.3V GRM155R60J334KE01D
Order 'cap cer .33uf 6.3v x5r 0402 - GRM155R60J334KE01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3265-1-ND.
0.33µF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 6.3V GRM155R60J334KE01D
Order 'cap cer .33uf 6.3v x5r 0402 - GRM155R60J334KE01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3265-2-ND.
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 6.3V GRM155R60J474KE19D
Order 'cap cer .47uf 6.3v x5r 0402 - GRM155R60J474KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3266-1-ND.
0.47µF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 6.3V GRM155R60J474KE19D
Order 'cap cer .47uf 6.3v x5r 0402 - GRM155R60J474KE19D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3266-2-ND.
0.1µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 25V GRM155F51E104ZA01D
Order 'cap cer .1uf 25v y5v 0402 - GRM155F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3271-1-ND.
0.1µF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 25V GRM155F51E104ZA01D
Order 'cap cer .1uf 25v y5v 0402 - GRM155F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3271-2-ND.
Options for 0.1µF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 6.3V GRM155F50J104ZA01D
Send this link via E-Mail
Help With This Screen
