CAP CER .1UF 6.3V Y5V 0402 - GRM155F50J104ZA01D
| Digi-Key Part Number | 490-3277-1-ND |
10 100 500 1000 |
.02200 .01300 .00750 .00520 |
Extended Price
0.22 1.30 3.75 5.20 |
| Manufacturer Part Number | GRM155F50J104ZA01D | |||
| Description | CAP CER .1UF 6.3V Y5V 0402 | |||
| Quantity Available | 65530 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM155F50J104ZA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 6.3V |
| Tolerance | -20%, +80% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM155F50J104ZA01D GRM155F50J104ZA01D 490 3277 1 ND 49032771ND 490-3277-1 |
GRM155F50J104ZA01D Specification Sheet
CAP CER .1UF 6.3V Y5V 0402 - GRM155F50J104ZA01D (490-3277-1-ND)
Related parts :CAP CER .1UF 6.3V Y5V 0402 - GRM155F50J104ZA01D
Order 'cap cer .1uf 6.3v y5v 0402 - GRM155F50J104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3277-1-ND.
CAP CER .1UF 6.3V Y5V 0402 - GRM155F50J104ZA01D
Order 'cap cer .1uf 6.3v y5v 0402 - GRM155F50J104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3277-2-ND.
CAP CER .1UF 6.3V Y5V 0402 - GRM155F50J104ZA01D
Order 'cap cer .1uf 6.3v y5v 0402 - GRM155F50J104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3277-6-ND.
CAP CER .68UF 6.3V Y5V 0402 - GRM155F50J684ZE01D
Order 'cap cer .68uf 6.3v y5v 0402 - GRM155F50J684ZE01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3278-1-ND.
CAP CER .68UF 6.3V Y5V 0402 - GRM155F50J684ZE01D
Order 'cap cer .68uf 6.3v y5v 0402 - GRM155F50J684ZE01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3278-2-ND.
CAP CER .68UF 6.3V Y5V 0402 - GRM155F50J684ZE01D
Order 'cap cer .68uf 6.3v y5v 0402 - GRM155F50J684ZE01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3278-6-ND.
CAP CER .1UF 16V Y5V 0402 - GRM155F51C104ZA01D
Order 'cap cer .1uf 16v y5v 0402 - GRM155F51C104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1327-1-ND.
CAP CER .1UF 16V Y5V 0402 - GRM155F51C104ZA01D
Order 'cap cer .1uf 16v y5v 0402 - GRM155F51C104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1327-2-ND.
CAP CER .1UF 16V Y5V 0402 - GRM155F51C104ZA01D
Order 'cap cer .1uf 16v y5v 0402 - GRM155F51C104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1327-6-ND.
CAP CER .1UF 25V Y5V 0402 - GRM155F51E104ZA01D
Order 'cap cer .1uf 25v y5v 0402 - GRM155F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3271-1-ND.
CAP CER .1UF 25V Y5V 0402 - GRM155F51E104ZA01D
Order 'cap cer .1uf 25v y5v 0402 - GRM155F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3271-2-ND.
CAP CER .1UF 25V Y5V 0402 - GRM155F51E104ZA01D
Order 'cap cer .1uf 25v y5v 0402 - GRM155F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3271-6-ND.
CAP CER .33UF 6.3V X5R 0402 - GRM155R60J334KE01D
Order 'cap cer .33uf 6.3v x5r 0402 - GRM155R60J334KE01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3265-1-ND.
CAP CER .33UF 6.3V X5R 0402 - GRM155R60J334KE01D
Order 'cap cer .33uf 6.3v x5r 0402 - GRM155R60J334KE01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3265-2-ND.
CAP CER .47UF 6.3V X5R 0402 - GRM155R60J474KE19D
Order 'cap cer .47uf 6.3v x5r 0402 - GRM155R60J474KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3266-1-ND.
Send this link via E-Mail
Help With This Screen
