MODULE PIP .55-1.8V 6A SMD - PTH12050YAZ
| Digi-Key Part Number | 296-20482-ND |
1 25 100 250 500 1000 5000 |
10.93000 9.84000 8.72480 8.36400 8.20000 8.10160 7.87200 |
Extended Price
10.93 246.00 872.48 2091.00 4100.00 8101.60 39360.00 |
| Manufacturer Part Number | PTH12050YAZ | |||
| Description | MODULE PIP .55-1.8V 6A SMD | |||
| Quantity Available | 42 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PTH12050YAZ |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 12VDC |
| Output | 0.55 ~ 1.8VDC |
| Power (Watts) | 10.8W |
| Number of Outputs | 1 |
| 1st Output | 0.55 ~ 1.8 VDC @ 6A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 6-SMD |
| Series | PTH12050 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PTH12050YAZ PTH12050YAZ 296 20482 ND 29620482ND 296-20482 |
PTH12050YAZ Specification Sheet
MODULE PIP .55-1.8V 6A SMD - PTH12050YAZ (296-20482-ND)
Related parts:MODULE PIP .55-1.8V 6A SMD - PTH12050YAZ
Order 'module pip .55-1.8v 6a smd - PTH12050YAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20482-ND.
MODULE PIP .55-1.8V 6A SMD - PTH03050YAS
Order 'module pip .55-1.8v 6a smd - PTH03050YAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20383-ND.
MODULE PIP .55-1.8V 6A SMD - PTH03050YAZ
Order 'module pip .55-1.8v 6a smd - PTH03050YAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20384-ND.
MODULE PIP .55-1.8V 6A SMD - PTH05050YAS
Order 'module pip .55-1.8v 6a smd - PTH05050YAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20418-ND.
MODULE PIP .55-1.8V 6A SMD - PTH05050YAZ
Order 'module pip .55-1.8v 6a smd - PTH05050YAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20419-ND.
MODULE PIP .55-1.8V 6A SMD - PTH12050YAS
Order 'module pip .55-1.8v 6a smd - PTH12050YAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20481-ND.
MODULE PIP .55-1.8V 6A HORZ T/H - PTH03050YAH
Order 'module pip .55-1.8v 6a horz t/h - PTH03050YAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19802-ND.
MODULE PIP .55-1.8V 15A SMD - PTH03010YAS
Order 'module pip .55-1.8v 15a smd - PTH03010YAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20373-ND.
MODULE PIP .55-1.8V 15A SMD - PTH03010YAZ
Order 'module pip .55-1.8v 15a smd - PTH03010YAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20374-ND.
MODULE PIP .55-1.8V 10A SMD - PTH03060YAS
Order 'module pip .55-1.8v 10a smd - PTH03060YAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20388-ND.
MODULE PIP .55-1.8V 10A SMD - PTH03060YAZ
Order 'module pip .55-1.8v 10a smd - PTH03060YAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20389-ND.
MODULE PIP .55-1.8V 15A SMD - PTH05010YAS
Order 'module pip .55-1.8v 15a smd - PTH05010YAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20406-ND.
MODULE PIP .55-1.8V 15A SMD - PTH05010YAZ
Order 'module pip .55-1.8v 15a smd - PTH05010YAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20407-ND.
MODULE PIP .55-1.8V 6A HORZ T/H - PTH05050YAH
Order 'module pip .55-1.8v 6a horz t/h - PTH05050YAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20417-ND.
MODULE PIP .55-1.8V 10A SMD - PTH05060YAS
Order 'module pip .55-1.8v 10a smd - PTH05060YAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20424-ND.
Send this link via E-Mail
Help With This Screen