MODULE PIP 1.2-5.5V 18A SMD - PTH12020WAS
| Digi-Key Part Number | 296-20464-ND |
1 25 100 250 500 1000 5000 |
21.38000 19.95000 18.52500 18.16876 17.81250 17.59875 17.10000 |
Extended Price
21.38 498.75 1852.50 4542.19 8906.25 17598.75 85500.00 |
| Manufacturer Part Number | PTH12020WAS | |||
| Description | MODULE PIP 1.2-5.5V 18A SMD | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PTH12020WAS |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 10.8 ~ 13.2VDC |
| Output | 1.2 ~ 5.5VDC |
| Power (Watts) | 99W |
| Number of Outputs | 1 |
| 1st Output | 1.2 ~ 5.5 VDC @ 18A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 10-DIP Module |
| Series | PTH12020 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTH12020WAS PTH12020WAS 296 20464 ND 29620464ND 296-20464 |
PTH12020WAS Specification Sheet
MODULE PIP 1.2-5.5V 18A SMD - PTH12020WAS (296-20464-ND)
Related parts:MODULE PIP 1.2-5.5V 18A SMD - PTH12020WAS
Order 'module pip 1.2-5.5v 18a smd - PTH12020WAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20464-ND.
MODULE DIGITAL COMPASS 2-AXIS - HMR3100
Order 'module digital compass 2-axis - HMR3100' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1037-ND.
RES 2 OHM 1W 5% 2512 SMD - RMCF 1 2 5% R
Order 'res 2 ohm 1w 5% 2512 smd - RMCF 1 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF125%R-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY100EL11VZI
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY100EL11VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL11VZI-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY100EL11VZI TR
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY100EL11VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL11VZI TR-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY10EL11VZC TR
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY10EL11VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL11VZC TR-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY10EL11VZI
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY10EL11VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL11VZI-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY10EL11VZI TR
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY10EL11VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL11VZI TR-ND.
CONV DC/DC 12VIN ADJ OUT 18A SMD - PTH12020WAS
Order 'conv dc/dc 12vin adj out 18a smd - PTH12020WAS' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1117-ND.
RES ARRAY 1 OHM 5% 4 RES SMD - EXB-N8V1R0JX
Order 'res array 1 ohm 5% 4 res smd - EXB-N8V1R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y101R0CT-ND.
RES ARRAY 1 OHM 5% 4 RES SMD - EXB-N8V1R0JX
Order 'res array 1 ohm 5% 4 res smd - EXB-N8V1R0JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y101R0TR-ND.
HEATSHRINK FP301 1/2" 5' BLUE - FP-301 1/2" BU 200'
Order 'heatshrink fp301 1/2" 5' blue - FP-301 1/2" BU 200'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP012B-5-ND.
HEATSHRINK FP301 1/2" 5' CLEAR - FP-301 1/2" CR 200'
Order 'heatshrink fp301 1/2" 5' clear - FP-301 1/2" CR 200'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP012C-5-ND.
HEATSHRINK FP301 1/2" 5' GREEN - FP-301 1/2" GN 200'
Order 'heatshrink fp301 1/2" 5' green - FP-301 1/2" GN 200'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP012G-5-ND.
HEATSHRINK FP301 1/2" 5' RED - FP-301 1/2" RD 200'
Order 'heatshrink fp301 1/2" 5' red - FP-301 1/2" RD 200'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP012R-5-ND.
Send this link via E-Mail
Help With This Screen