MODULE PIP .8-3.6V 6A SMD - PTH05050WAZ
| Digi-Key Part Number | 296-20416-ND |
1 25 100 250 500 1000 5000 |
10.93000 9.84000 8.72480 8.36400 8.20000 8.10160 7.87200 |
Extended Price
10.93 246.00 872.48 2091.00 4100.00 8101.60 39360.00 |
| Manufacturer Part Number | PTH05050WAZ | |||
| Description | MODULE PIP .8-3.6V 6A SMD | |||
| Quantity Available | 208 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PTH05050WAZ |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.5 ~ 5.5VDC |
| Output | 0.8 ~ 3.6VDC |
| Power (Watts) | 21.6W |
| Number of Outputs | 1 |
| 1st Output | 0.8 ~ 3.6 VDC @ 6A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 6-DIP MODULE |
| Series | PTH05050W |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTH05050WAZ PTH05050WAZ 296 20416 ND 29620416ND 296-20416 |
PTH05050WAZ Specification Sheet
MODULE PIP .8-3.6V 6A SMD - PTH05050WAZ (296-20416-ND)
Related parts:MODULE PIP 16A 3/5VIN 11-SMD - PTH04T221WAS
Order 'module pip 16a 3/5vin 11-smd - PTH04T221WAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21788-ND.
MODULE PIP 16A 3/5VIN 11-SMD - PTH04T221WAZ
Order 'module pip 16a 3/5vin 11-smd - PTH04T221WAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21789-ND.
MODULE PIP .8-3.6V 6A SMD - PTH05050WAZ
Order 'module pip .8-3.6v 6a smd - PTH05050WAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20416-ND.
MODULE PIP .8-2.5V 6A SMD - PTH03050WAS
Order 'module pip .8-2.5v 6a smd - PTH03050WAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20382-ND.
MODULE PIP .8-3.6V 6A SMD - PTH05050WAS
Order 'module pip .8-3.6v 6a smd - PTH05050WAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20415-ND.
MODULE PIP .8-1.8V 6A SMD - PTH12000LAS
Order 'module pip .8-1.8v 6a smd - PTH12000LAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20447-ND.
MODULE PIP .8-1.8V 6A SMD - PTH12000LAZ
Order 'module pip .8-1.8v 6a smd - PTH12000LAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20448-ND.
MODULE PIP .8-1.8V 6A SMD - PTH12050LAS
Order 'module pip .8-1.8v 6a smd - PTH12050LAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20475-ND.
MODULE PIP .8-1.8V 6A SMD - PTH12050LAZ
Order 'module pip .8-1.8v 6a smd - PTH12050LAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20476-ND.
MODULE PIP .8-2.5V 15A SMD - PTH03010WAS
Order 'module pip .8-2.5v 15a smd - PTH03010WAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20370-ND.
MODULE PIP .8-2.5V 15A SMD - PTH03010WAZ
Order 'module pip .8-2.5v 15a smd - PTH03010WAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20371-ND.
MODULE PIP .8-2.5V 22A SMD - PTH03020WAS
Order 'module pip .8-2.5v 22a smd - PTH03020WAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20376-ND.
MODULE PIP .8-2.5V 22A SMD - PTH03020WAZ
Order 'module pip .8-2.5v 22a smd - PTH03020WAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20377-ND.
MODULE PIP .8-2.5V 30A SMD - PTH03030WAS
Order 'module pip .8-2.5v 30a smd - PTH03030WAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20379-ND.
MODULE PIP .8-2.5V 30A SMD - PTH03030WAZ
Order 'module pip .8-2.5v 30a smd - PTH03030WAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20380-ND.
Send this link via E-Mail
Help With This Screen