BOX ALUM: 3-1/4"X2-1/8"X1-1/8" - J-872 PL/UNPD - Boxes, Enclosures, Racks
| Digi-Key Part Number | L113-ND |
1 10 100 |
5.70000 4.73100 4.27500 |
Extended Price
5.70 47.31 427.50 |
| Manufacturer Part Number | J-872 PL/UNPD | |||
| Description | BOX ALUM: 3-1/4"X2-1/8"X1-1/8" | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | J-872 PL/UNPD |
| Vendor | LMB Heeger Inc. |
| Category | Boxes, Enclosures, Racks |
| Color | Unpainted |
| Design | U Shaped Pieces |
| Features | - |
| Material | Metal - Aluminum |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 3.25" L x 2.125" W x 1.125" H (82.55mm x 53.98mm x 28.58mm) |
| Thickness | 0.04" (1.02mm) |
| Weight | - |
| Container Type | Chassis |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
J 872 PL UNPD J872 PLUNPD L113 ND L113ND L113 |
BOX ALUM: 3-1/4"X2-1/8"X1-1/8" - J-872 PL/UNPD (L113-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX ALUM: 3-1/4"X2-1/8"X1-1/8" - J-872 PL/UNPD
Order 'box alum: 3-1/4"x2-1/8"x1-1/8" - J-872 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L113-ND.
BOX ALUM: 2-3/4"X2-1/8"X1-5/8" - J-870 PL/UNPD
Order 'box alum: 2-3/4"x2-1/8"x1-5/8" - J-870 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L111-ND.
BOX ALUM: 2-3/4"X2-1/8"X2-3/4" - TF-771 PL/UNPD
Order 'box alum: 2-3/4"x2-1/8"x2-3/4" - TF-771 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L100-ND.
BOX ALUM: 3-1/2"X2-1/8"X1-5/8" - TF-773 PL/UNPD
Order 'box alum: 3-1/2"x2-1/8"x1-5/8" - TF-773 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L101-ND.
BOX ALUM: 2-3/4"X2-1/8"X2-3/4" - J-871 PL/UNPD
Order 'box alum: 2-3/4"x2-1/8"x2-3/4" - J-871 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L112-ND.
BOX ALUMINUM: 4"X2-1/8"X1-5/8" - J-874 PL/UNPD
Order 'box aluminum: 4"x2-1/8"x1-5/8" - J-874 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L114-ND.
BOX ALUMINUM: 4"X2-1/4"X2-1/4" - TF-775 PL/UNPD
Order 'box aluminum: 4"x2-1/4"x2-1/4" - TF-775 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L102-ND.
BOX ALUMINUM: 5"X2-1/4"X2-1/4" - TF-778 PL/UNPD
Order 'box aluminum: 5"x2-1/4"x2-1/4" - TF-778 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L103-ND.
BOX ALUMINUM: 5"X2-1/4"X2-1/4" - J-878 PL/UNPD
Order 'box aluminum: 5"x2-1/4"x2-1/4" - J-878 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L116-ND.
LAMP INCAND T-3 1/4 120V BAYONET - 8-3995
Order 'lamp incand t-3 1/4 120v bayonet - 8-3995' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM8-3995-ND.
HEATSHRNK CP221 3/8"X1-1/2" 50PC - CP-221 3/8" BL200'
Order 'heatshrnk cp221 3/8"x1-1/2" 50pc - CP-221 3/8" BL200'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number CP038-1R5-ND.
HEATSHRK VFP876 3/8"X1-1/2"=50PC - VFP-876 3/8" 200'RL
Order 'heatshrk vfp876 3/8"x1-1/2"=50pc - VFP-876 3/8" 200'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP038-1R5-ND.
BOX ALUM 5 X 4 X 3 GRAY - CU-2105-B
Order 'box alum 5 x 4 x 3 gray - CU-2105-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1080-ND.
BOX ALUM 5 X 4 X 3 NAT - CU-3005-A
Order 'box alum 5 x 4 x 3 nat - CU-3005-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1092-ND.
CONN RING 16-22 AWG #4 RED PIDG - 8-31880-1
Order 'conn ring 16-22 awg #4 red pidg - 8-31880-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-31880-1-ND.
Send this link via E-Mail
Help With This Screen