0.1µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 25V GRM155F51E104ZA01D
CAP CER .1UF 25V Y5V 0402 - GRM155F51E104ZA01D - Capacitors
| Digi-Key Part Number | 490-3271-1-ND |
10 100 500 1000 |
.02200 .01300 .00750 .00520 |
Extended Price
0.22 1.30 3.75 5.20 |
| Manufacturer Part Number | GRM155F51E104ZA01D | |||
| Description | CAP CER .1UF 25V Y5V 0402 | |||
| Quantity Available | 507770 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM155F51E104ZA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 25V |
| Tolerance | -20%, +80% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM155F51E104ZA01D GRM155F51E104ZA01D 490 3271 1 ND 49032711ND 490-3271-1 |
CAP CER .1UF 25V Y5V 0402 - GRM155F51E104ZA01D (490-3271-1-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 25V GRM155F51E104ZA01D0.1µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 25V GRM155F51E104ZA01D
Order 'cap cer .1uf 25v y5v 0402 - GRM155F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3271-1-ND.
0.1µF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 25V GRM155F51E104ZA01D
Order 'cap cer .1uf 25v y5v 0402 - GRM155F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3271-2-ND.
0.1µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 25V GRM188F51E104ZA01D
Order 'cap cer .1uf 25v y5v 0603 - GRM188F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1575-6-ND.
0.1µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 25V GRM21BR71E104KA01L
Order 'cap cer .1uf 25v 10% x7r 0805 - GRM21BR71E104KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1673-1-ND.
0.1µF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 25V GRM31C5C1E104JA01L
Order 'cap cer .1uf 25v 5% c0g 1206 - GRM31C5C1E104JA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1767-1-ND.
1.0µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 25V GRM188R61E105KA12D
Order 'cap cer 1uf 25v x5r 0603 - GRM188R61E105KA12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3897-1-ND.
0.1µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 16V GRM155F51C104ZA01D
Order 'cap cer .1uf 16v y5v 0402 - GRM155F51C104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1327-1-ND.
0.1µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 50V GRM219F51H104ZA01D
Order 'cap cer .1uf 50v y5v 0805 - GRM219F51H104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1723-1-ND.
1.0µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 50V GRM21BF51H105ZA12L
Order 'cap cer 1uf 50v y5v 0805 - GRM21BF51H105ZA12L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3903-1-ND.
0.1µF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 25V GRM188R71E104KA01D
Order 'cap cer .1uf 25v 10% x7r 0603 - GRM188R71E104KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1524-2-ND.
0.1µF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 25V GRM31C5C1E104JA01L
Order 'cap cer .1uf 25v 5% c0g 1206 - GRM31C5C1E104JA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1767-2-ND.
10µF Ceramic Capacitor Murata Electronics North America 1210 (3225 metric) 25V GRM32NF51E106ZA01L
Order 'cap cer 10uf 25v y5v 1210 - GRM32NF51E106ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1893-2-ND.
2.2µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 25V GRM219R61E225KA12D
Order 'cap cer 2.2uf 25v 10% x5r 0805 - GRM219R61E225KA12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1701-1-ND.
4.7µF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 25V GRM31CR71E475KA88L
Order 'cap cer 4.7uf 25v 10% x7r 1206 - GRM31CR71E475KA88L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1809-1-ND.
10µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 metric) 25V GRM32DR61E106KA12L
Order 'cap cer 10uf 25v 10% x5r 1210 - GRM32DR61E106KA12L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1878-1-ND.
Options for 0.1µF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 25V GRM155F51E104ZA01D
Send this link via E-Mail
Help With This Screen
