MODULE PIP .55-1.8V 10A SMD - PTH03060YAS
| Digi-Key Part Number | 296-20388-ND |
1 25 100 250 500 1000 5000 |
15.51000 13.96520 12.38230 11.87024 11.63750 11.49785 11.17200 |
Extended Price
15.51 349.13 1238.23 2967.56 5818.75 11497.85 55860.00 |
| Manufacturer Part Number | PTH03060YAS | |||
| Description | MODULE PIP .55-1.8V 10A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PTH03060YAS |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 2.95 ~ 3.65VDC |
| Output | 0.55 ~ 1.8VDC |
| Power (Watts) | 18W |
| Number of Outputs | 1 |
| 1st Output | 0.55 ~ 1.8 VDC @ 10A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 10-DIP Module |
| Series | PTH03060Y |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PTH03060YAS PTH03060YAS 296 20388 ND 29620388ND 296-20388 |
PTH03060YAS Specification Sheet
MODULE PIP .55-1.8V 10A SMD - PTH03060YAS (296-20388-ND)
Related parts:MODULE PIP .55-1.8V 10A SMD - PTH03060YAS
Order 'module pip .55-1.8v 10a smd - PTH03060YAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20388-ND.
MODULE PIP .55-1.8V 10A SMD - PTH03060YAZ
Order 'module pip .55-1.8v 10a smd - PTH03060YAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20389-ND.
MODULE PIP .55-1.8V 10A SMD - PTH05060YAS
Order 'module pip .55-1.8v 10a smd - PTH05060YAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20424-ND.
MODULE PIP .55-1.8V 10A SMD - PTH12060YAS
Order 'module pip .55-1.8v 10a smd - PTH12060YAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20490-ND.
MODULE PIP .55-1.8V 10A SMD - PTH12060YAZ
Order 'module pip .55-1.8v 10a smd - PTH12060YAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20491-ND.
MODULE PIP .55-1.8V 10A HORZ T/H - PTH03060YAH
Order 'module pip .55-1.8v 10a horz t/h - PTH03060YAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19805-ND.
MODULE PIP .55-1.8V 15A SMD - PTH03010YAS
Order 'module pip .55-1.8v 15a smd - PTH03010YAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20373-ND.
MODULE PIP .55-1.8V 15A SMD - PTH03010YAZ
Order 'module pip .55-1.8v 15a smd - PTH03010YAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20374-ND.
MODULE PIP .55-1.8V 6A SMD - PTH03050YAS
Order 'module pip .55-1.8v 6a smd - PTH03050YAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20383-ND.
MODULE PIP .55-1.8V 6A SMD - PTH03050YAZ
Order 'module pip .55-1.8v 6a smd - PTH03050YAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20384-ND.
MODULE PIP .55-1.8V 15A SMD - PTH05010YAS
Order 'module pip .55-1.8v 15a smd - PTH05010YAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20406-ND.
MODULE PIP .55-1.8V 15A SMD - PTH05010YAZ
Order 'module pip .55-1.8v 15a smd - PTH05010YAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20407-ND.
MODULE PIP .55-1.8V 6A SMD - PTH05050YAS
Order 'module pip .55-1.8v 6a smd - PTH05050YAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20418-ND.
MODULE PIP .55-1.8V 6A SMD - PTH05050YAZ
Order 'module pip .55-1.8v 6a smd - PTH05050YAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20419-ND.
MODULE PIP .55-1.8V 10A HORZ T/H - PTH05060YAH
Order 'module pip .55-1.8v 10a horz t/h - PTH05060YAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20423-ND.
Send this link via E-Mail
Help With This Screen