CONV DC-DC 5V 6A HORZ SMD - PTB48560AAZ - Power Supplies
| Digi-Key Part Number | 296-20340-ND |
1 25 100 250 500 1000 5000 |
37.50000 35.00000 32.50000 31.87500 31.25000 30.87500 30.00000 |
Extended Price
37.50 875.00 3250.00 7968.75 15625.00 30875.00 150000.00 |
| Manufacturer Part Number | PTB48560AAZ | |||
| Description | CONV DC-DC 5V 6A HORZ SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PTB48560AAZ |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.6 ~ 5.5VDC |
| Power (Watts) | 30W |
| Number of Outputs | 1 |
| 1st Output | 3.6 ~ 5.5 VDC @ 6A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 11-DIP MODULE |
| Series | PTB48560 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PTB48560AAZ PTB48560AAZ 296 20340 ND 29620340ND 296-20340 |
PTB48560AAZ Specification Sheet
CONV DC-DC 5V 6A HORZ SMD - PTB48560AAZ (296-20340-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 5V 6A HORZ SMD - PTB48560AAZ
Order 'conv dc-dc 5v 6a horz smd - PTB48560AAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20340-ND.
CONV DC-DC 5V 6A HORZ SMD - PTB48560AAS
Order 'conv dc-dc 5v 6a horz smd - PTB48560AAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20339-ND.
CONVERTER DC-DC 5V 6A HORZ SMD - PT4582C
Order 'converter dc-dc 5v 6a horz smd - PT4582C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4582C-ND.
CONV DC-DC 5V 6A HORZ - PT4562A
Order 'conv dc-dc 5v 6a horz - PT4562A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20017-ND.
CONV DC-DC 5V 6A HORZ T/H - PTB48560AAH
Order 'conv dc-dc 5v 6a horz t/h - PTB48560AAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20338-ND.
CONVERTER DC-DC 5V 4A HORZ SMD - PT4142C
Order 'converter dc-dc 5v 4a horz smd - PT4142C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4142C-ND.
CONVERTER DC-DC 5V 6A 48VIN SMD - PT4562C
Order 'converter dc-dc 5v 6a 48vin smd - PT4562C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4562C-ND.
CONVERTER DC-DC 5V 6A HORZ - PT4582A
Order 'converter dc-dc 5v 6a horz - PT4582A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4582A-ND.
MODULE PIP 5V 6A HORZ SMD - PTN04050CAS
Order 'module pip 5v 6a horz smd - PTN04050CAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19682-ND.
CONV DC-DC 12V .6A HORZ - PT4214A
Order 'conv dc-dc 12v .6a horz - PT4214A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19965-ND.
CONV DC-DC 5V 2A HORZ - PT4223A
Order 'conv dc-dc 5v 2a horz - PT4223A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19970-ND.
CONV DC-DC 5V 4A HORZ - PT4502A
Order 'conv dc-dc 5v 4a horz - PT4502A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19997-ND.
CONV DC-DC 5V 4A HORZ - PT4522A
Order 'conv dc-dc 5v 4a horz - PT4522A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20009-ND.
CONV DC-DC 5V 6A VERT - PT4582N
Order 'conv dc-dc 5v 6a vert - PT4582N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20022-ND.
CONV DC-DC +-5V 6.5A HORZ T/H - PTB48510AAH
Order 'conv dc-dc +-5v 6.5a horz t/h - PTB48510AAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20314-ND.
Send this link via E-Mail
Help With This Screen