CONV DC-DC 5V 2A HORZ T/H - PTB48540AAH
| Digi-Key Part Number | 296-20329-ND |
1 |
35.90000 |
Extended Price
35.90 |
| Manufacturer Part Number | PTB48540AAH | |||
| Description | CONV DC-DC 5V 2A HORZ T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PTB48540AAH |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 57VDC |
| Output | 5V |
| Power (Watts) | 10W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 2A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Tray |
| Package / Case | Module |
| Series | PTB48540 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTB48540AAH PTB48540AAH 296 20329 ND 29620329ND 296-20329 |
PTB48540AAH Specification Sheet
CONV DC-DC 5V 2A HORZ T/H - PTB48540AAH (296-20329-ND)
Related parts:CONV DC-DC 5V 2A HORZ T/H - PTB48540AAH
Order 'conv dc-dc 5v 2a horz t/h - PTB48540AAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20329-ND.
CONV DC-DC 5V 2A HORZ - PT4223A
Order 'conv dc-dc 5v 2a horz - PT4223A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19970-ND.
CONV DC-DC 5V 2A SMD - PT4223C
Order 'conv dc-dc 5v 2a smd - PT4223C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19971-ND.
CONV DC-DC 5V 2A SMD - PT4243C
Order 'conv dc-dc 5v 2a smd - PT4243C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19976-ND.
CONV DC-DC 5V 2A VERT - PT4243N
Order 'conv dc-dc 5v 2a vert - PT4243N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19977-ND.
CONV DC-DC 5V 4A HORZ - PT4502A
Order 'conv dc-dc 5v 4a horz - PT4502A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19997-ND.
CONV DC-DC 5V 4A HORZ - PT4522A
Order 'conv dc-dc 5v 4a horz - PT4522A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20009-ND.
CONV DC-DC 5V 6A HORZ - PT4562A
Order 'conv dc-dc 5v 6a horz - PT4562A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20017-ND.
CONV DC-DC +-5V 6.5A HORZ T/H - PTB48510AAH
Order 'conv dc-dc +-5v 6.5a horz t/h - PTB48510AAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20314-ND.
CONV DC-DC +-5V 6.5A HORZ T/H - PTB48511AAH
Order 'conv dc-dc +-5v 6.5a horz t/h - PTB48511AAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20321-ND.
CONV DC-DC 5V 2A SMD - PTB48540AAS
Order 'conv dc-dc 5v 2a smd - PTB48540AAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20330-ND.
CONV DC-DC 5V 2A SMD - PTB48540AAZ
Order 'conv dc-dc 5v 2a smd - PTB48540AAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20331-ND.
CONV DC-DC 5V 6A HORZ T/H - PTB48560AAH
Order 'conv dc-dc 5v 6a horz t/h - PTB48560AAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20338-ND.
CONV DC-DC 5V 6A HORZ SMD - PTB48560AAS
Order 'conv dc-dc 5v 6a horz smd - PTB48560AAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20339-ND.
CONV DC-DC 5V 6A HORZ SMD - PTB48560AAZ
Order 'conv dc-dc 5v 6a horz smd - PTB48560AAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20340-ND.
Send this link via E-Mail
Help With This Screen