CONV DC-DC +-5V 6.5A HORZ T/H - PTB48511AAH
| Digi-Key Part Number | 296-20321-ND |
1 25 100 250 500 1000 5000 |
57.00000 53.20000 49.40000 48.45000 47.50000 46.93000 45.60000 |
Extended Price
57.00 1330.00 4940.00 12112.50 23750.00 46930.00 228000.00 |
| Manufacturer Part Number | PTB48511AAH | |||
| Description | CONV DC-DC +-5V 6.5A HORZ T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PTB48511AAH |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | ±5V |
| Power (Watts) | 65W |
| Number of Outputs | 2 |
| 1st Output | 5.0 VDC @ 6.5A |
| 2nd Output | -5.0 VDC @ 6.5A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Tray |
| Package / Case | 8-DIP |
| Series | PTB4851x |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PTB48511AAH PTB48511AAH 296 20321 ND 29620321ND 296-20321 |
PTB48511AAH Specification Sheet
CONV DC-DC +-5V 6.5A HORZ T/H - PTB48511AAH (296-20321-ND)
Related parts:CONV DC-DC +-5V 3A DUAL HORZ T/H - PTB48580AAH
Order 'conv dc-dc +-5v 3a dual horz t/h - PTB48580AAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20347-ND.
CONV DC-DC +-5V 6.5A HORZ T/H - PTB48511AAH
Order 'conv dc-dc +-5v 6.5a horz t/h - PTB48511AAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20321-ND.
CONV DC-DC 1.5V 5A HORZ - PT4146A
Order 'conv dc-dc 1.5v 5a horz - PT4146A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19963-ND.
CONV DC-DC 5V 2A HORZ - PT4223A
Order 'conv dc-dc 5v 2a horz - PT4223A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19970-ND.
CONV DC-DC 3.3V 5A HORZ - PT4501A
Order 'conv dc-dc 3.3v 5a horz - PT4501A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19995-ND.
CONV DC-DC 5V 4A HORZ - PT4502A
Order 'conv dc-dc 5v 4a horz - PT4502A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19997-ND.
CONV DC-DC 1.5V 5A HORZ - PT4506A
Order 'conv dc-dc 1.5v 5a horz - PT4506A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20002-ND.
CONV DC-DC 1.8V 5A HORZ - PT4507A
Order 'conv dc-dc 1.8v 5a horz - PT4507A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20003-ND.
CONV DC-DC 2.5V 5A HORZ - PT4508A
Order 'conv dc-dc 2.5v 5a horz - PT4508A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20005-ND.
CONV DC-DC 1.2V 5A HORZ - PT4509A
Order 'conv dc-dc 1.2v 5a horz - PT4509A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20007-ND.
CONV DC-DC 3.3V 5A HORZ - PT4521A
Order 'conv dc-dc 3.3v 5a horz - PT4521A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20008-ND.
CONV DC-DC 5V 4A HORZ - PT4522A
Order 'conv dc-dc 5v 4a horz - PT4522A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20009-ND.
CONV DC-DC 1.2V 5A HORZ - PT4529A
Order 'conv dc-dc 1.2v 5a horz - PT4529A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20015-ND.
CONV DC-DC 5V 6A HORZ - PT4562A
Order 'conv dc-dc 5v 6a horz - PT4562A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20017-ND.
CONV DC-DC +-5V 6.5A HORZ T/H - PTB48510AAH
Order 'conv dc-dc +-5v 6.5a horz t/h - PTB48510AAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20314-ND.
Send this link via E-Mail
Help With This Screen