CONV DC-DC +-5V 6.5A SMD - PTB48510AAS
| Digi-Key Part Number | 296-20315-ND |
1 25 100 250 500 1000 5000 |
57.00000 53.20000 49.40000 48.45000 47.50000 46.93000 45.60000 |
Extended Price
57.00 1330.00 4940.00 12112.50 23750.00 46930.00 228000.00 |
| Manufacturer Part Number | PTB48510AAS | |||
| Description | CONV DC-DC +-5V 6.5A SMD | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PTB48510AAS |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | ±5V |
| Power (Watts) | 65W |
| Number of Outputs | 2 |
| 1st Output | 5.0 VDC @ 6.5A |
| 2nd Output | -5.0 VDC @ 6.5A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 8-SMD |
| Series | PTB4851x |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTB48510AAS PTB48510AAS 296 20315 ND 29620315ND 296-20315 |
PTB48510AAS Specification Sheet
CONV DC-DC +-5V 6.5A SMD - PTB48510AAS (296-20315-ND)
Related parts:CONV DC-DC 5V 6A HORZ SMD - PTB48560AAS
Order 'conv dc-dc 5v 6a horz smd - PTB48560AAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20339-ND.
CONV DC-DC 5V 6A HORZ SMD - PTB48560AAZ
Order 'conv dc-dc 5v 6a horz smd - PTB48560AAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20340-ND.
CONV DC-DC +-5V 3A DUAL SMD - PTB48580AAS
Order 'conv dc-dc +-5v 3a dual smd - PTB48580AAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20348-ND.
CONV DC-DC +-5V 3A DUAL SMD - PTB48580AAZ
Order 'conv dc-dc +-5v 3a dual smd - PTB48580AAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20349-ND.
CONV DC-DC +-5V 8.5A DUAL SMD - PTB48600AAS
Order 'conv dc-dc +-5v 8.5a dual smd - PTB48600AAS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20353-ND.
CONV DC-DC +-5V 8.5A DUAL SMD - PTB48600AAZ
Order 'conv dc-dc +-5v 8.5a dual smd - PTB48600AAZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20354-ND.
CONV DC-DC 5V 2A NEG SMD - PTMA402050N2AS
Order 'conv dc-dc 5v 2a neg smd - PTMA402050N2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20493-ND.
CONV DC-DC 24VIN 3.3V 5A SMD T/R - PT4141CT
Order 'conv dc-dc 24vin 3.3v 5a smd t/r - PT4141CT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4141CT-ND.
CONV DC-DC 24VIN 3.3V 5A SMD - PT4501C
Order 'conv dc-dc 24vin 3.3v 5a smd - PT4501C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4501C-ND.
CONV DC-DC 24VIN 2.5V 5A SMD - PT4508C
Order 'conv dc-dc 24vin 2.5v 5a smd - PT4508C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4508C-ND.
CONV DC-DC 24VIN 1.2V 5A SMD - PT4509C
Order 'conv dc-dc 24vin 1.2v 5a smd - PT4509C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4509C-ND.
CONV DC-DC 48VIN 1.2V 5A SMD - PT4529C
Order 'conv dc-dc 48vin 1.2v 5a smd - PT4529C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4529C-ND.
CONVERTER DC-DC 5V 4A HRZ SMD - PT4122C
Order 'converter dc-dc 5v 4a hrz smd - PT4122C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4122C-ND.
CONVERTER DC-DC 5V 4A HORZ SMD - PT4142C
Order 'converter dc-dc 5v 4a horz smd - PT4142C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4142C-ND.
CONVERTER DC-DC 5V 6A 48VIN SMD - PT4562C
Order 'converter dc-dc 5v 6a 48vin smd - PT4562C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4562C-ND.
Send this link via E-Mail
Help With This Screen