CONV DC-DC 3.3/1.2V 21A HORZ T/H - PTB48502AAH - Power Supplies
| Digi-Key Part Number | 296-20312-ND |
1 25 100 250 500 1000 5000 |
73.50000 68.60000 63.70000 62.47500 61.25000 60.51500 58.80000 |
Extended Price
73.50 1715.00 6370.00 15618.75 30625.00 60515.00 294000.00 |
| Manufacturer Part Number | PTB48502AAH | |||
| Description | CONV DC-DC 3.3/1.2V 21A HORZ T/H | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PTB48502AAH |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3V |
| Power (Watts) | 45W |
| Number of Outputs | 2 |
| 1st Output | 3.3 VDC @ 10A |
| 2nd Output | 1.2 VDC @ 13A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 10-DIP Module |
| Series | PTB4850x |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTB48502AAH PTB48502AAH 296 20312 ND 29620312ND 296-20312 |
PTB48502AAH Specification Sheet
CONV DC-DC 3.3/1.2V 21A HORZ T/H - PTB48502AAH (296-20312-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 3.3/1.2V 21A HORZ T/H - PTB48502AAH
Order 'conv dc-dc 3.3/1.2v 21a horz t/h - PTB48502AAH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20312-ND.
IC DC-DC CONV STEPDOWN 10-MSOP - TPS62000QDGSRQ1
Order 'ic dc-dc conv stepdown 10-msop - TPS62000QDGSRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23767-1-ND.
IC DC-DC CONV STEPDOWN 10-MSOP - TPS62000QDGSRQ1
Order 'ic dc-dc conv stepdown 10-msop - TPS62000QDGSRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23767-6-ND.
DC-DC CONV INP FILTER 4A SMD - F4804A
Order 'dc-dc conv inp filter 4a smd - F4804A' online from Digi-Key. Manufactured by Power-One. Digi-Key part number F4804A-ND.
IC CONV DC/DC BUCK-BOOST VQFNV - BD8303MUV-E2
Order 'ic conv dc/dc buck-boost vqfnv - BD8303MUV-E2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BD8303MUV-E2CT-ND.
IC CONV DC/DC BUCK-BOOST VQFNV - BD8303MUV-E2
Order 'ic conv dc/dc buck-boost vqfnv - BD8303MUV-E2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BD8303MUV-E2DKR-ND.
IC CONV DC/DC BUCK-BOOST VQFNV - BD8303MUV-E2
Order 'ic conv dc/dc buck-boost vqfnv - BD8303MUV-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD8303MUV-E2TR-ND.
IC DC/DC CNTRL STP UP 24TSSOP - LTC3862EFE-1#PBF
Order 'ic dc/dc cntrl stp up 24tssop - LTC3862EFE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862EFE-1#PBF-ND.
IC CONV DC/DC STEP UP/DOWN 8SOIC - LTC1515CS8-3/5#TR
Order 'ic conv dc/dc step up/down 8soic - LTC1515CS8-3/5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3/5#TR-ND.
IC CONV DC/DC STEP UP/DOWN 8SOIC - LTC1515IS8-3/5#TR
Order 'ic conv dc/dc step up/down 8soic - LTC1515IS8-3/5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3/5#TR-ND.
CONV DC-DC 48V IN 5V OUT PL 15W - LES015ZG-3
Order 'conv dc-dc 48v in 5v out pl 15w - LES015ZG-3' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2130-ND.
CONV DC-DC 48V IN 12V OUT PL 15W - LES015ZH-3
Order 'conv dc-dc 48v in 12v out pl 15w - LES015ZH-3' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2132-ND.
CONV DC-DC 20W 3/5VIN 1.5V BUCK - APA06M04
Order 'conv dc-dc 20w 3/5vin 1.5v buck - APA06M04' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1022-ND.
CONV DC-DC 20W 3/5VIN 1.8V BUCK - APA06Y04
Order 'conv dc-dc 20w 3/5vin 1.8v buck - APA06Y04' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1023-ND.
CONV DC-DC 20W 3/5VIN 2.1V BUCK - APA06D04
Order 'conv dc-dc 20w 3/5vin 2.1v buck - APA06D04' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1024-ND.
Send this link via E-Mail
Help With This Screen