REG SW -15V 1.5A VERT - PT79SR115V - Power Supplies
Texas Instruments Dc Dc Converter Power Supply 22.5W Input: -19 ~ -30VDC Output: PT79SR115V
| Digi-Key Part Number | 296-20300-ND |
1 25 100 250 500 1000 5000 |
20.25000 18.90000 17.55000 17.21252 16.87500 16.67250 16.20000 |
Extended Price
20.25 472.50 1755.00 4303.13 8437.50 16672.50 81000.00 |
| Manufacturer Part Number | PT79SR115V | |||
| Description | REG SW -15V 1.5A VERT | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT79SR115V |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | -19 ~ -30VDC |
| Output | -15VDC |
| Power (Watts) | 22.5W |
| Number of Outputs | 1 |
| 1st Output | -15 VDC @ 1.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 3-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT79SR115V PT79SR115V 296 20300 ND 29620300ND 296-20300 |
PT79SR115V Specification Sheet
REG SW -15V 1.5A VERT - PT79SR115V (296-20300-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 22.5W Input: -19 ~ -30VDC Output: PT79SR115VREG SW -15V 1.5A VERT - PT79SR115V
Order 'reg sw -15v 1.5a vert - PT79SR115V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20300-ND.
REG SW -15V 1.5A VERT T/H - PT6645P
Order 'reg sw -15v 1.5a vert t/h - PT6645P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20198-ND.
REG SW -15V .3A VERT - PT78NR115V
Order 'reg sw -15v .3a vert - PT78NR115V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20265-ND.
REG SW -15V .8A VERT - PT78NR215V
Order 'reg sw -15v .8a vert - PT78NR215V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20274-ND.
REG SW 15V 1.5A SMD - PT78ST115S
Order 'reg sw 15v 1.5a smd - PT78ST115S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20290-ND.
REG SW +-15V .4A VERT 12SIP - PT5062N
Order 'reg sw +-15v .4a vert 12sip - PT5062N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20109-ND.
REG SW 1.5V 20A VERT - PT5814N
Order 'reg sw 1.5v 20a vert - PT5814N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20149-ND.
REG SW 1.5V 16A VERT - PT5824N
Order 'reg sw 1.5v 16a vert - PT5824N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20157-ND.
REG SW 1.5V 2A VERT T/H 12-SIP - PT6216P
Order 'reg sw 1.5v 2a vert t/h 12-sip - PT6216P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20160-ND.
REG SW 1.5V 6A VERT 12-SIP - PT6345N
Order 'reg sw 1.5v 6a vert 12-sip - PT6345N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20167-ND.
REG SW 1.5V 14A VERT 12SIP - PT6475N
Order 'reg sw 1.5v 14a vert 12sip - PT6475N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20187-ND.
REG SW -15V 1.5A HORZ SMD - PT6645E
Order 'reg sw -15v 1.5a horz smd - PT6645E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20197-ND.
REG SW 15V 4A VERT - PT6885N
Order 'reg sw 15v 4a vert - PT6885N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20216-ND.
REG SW 8V 1.5A VERT - PT78ST108V
Order 'reg sw 8v 1.5a vert - PT78ST108V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20282-ND.
REG SW 9V 1.5A VERT - PT78ST109V
Order 'reg sw 9v 1.5a vert - PT78ST109V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20284-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 22.5W Input: -19 ~ -30VDC Output: PT79SR115V
Send this link via E-Mail
Help With This Screen
